-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y9046
|
Newark | Multilayer Ceramic Capacitor, 4.7 F, 10%, X5R, 16 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin 0805X475K160CT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 550 |
|
$0.0890 / $0.2310 | Buy Now |
DISTI #
58Y7934
|
Newark | Multilayer Ceramic Capacitor, 4.7 F, 10%, X5R, 16 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin 0805X475K160CT Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0560 | Buy Now |
DISTI #
1292-0805X475K160CT-ND
|
DigiKey | CAP CER 4.7UF 16V X5R 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0133 / $0.1400 | Buy Now |
DISTI #
791-0805X475K160CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF +-10% 16V RoHS: Compliant | 6177 |
|
$0.0340 / $0.2400 | Buy Now |
|
Future Electronics | 0805 16v X5R 4.7mF 10% - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0334 / $0.0385 | Buy Now |
DISTI #
77783343
|
Verical | Cap Ceramic 4.7uF 16V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 720 Package Multiple: 10 | Americas - 24950 |
|
$0.0977 | Buy Now |
DISTI #
0805X475K160CT
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 16V, X5R, ±10%, SMD, 0805 Min Qty: 10 | 24959 |
|
$0.0285 / $0.2013 | Buy Now |
|
Ameya Holding Limited | Capacitor: ceramic, MLCC, 4.7uF, 16V, X5R, ±10%, SMD, 0805 | 131882 |
|
RFQ | |
DISTI #
C1S812000000548
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant Container: Cut Tape | 2500 |
|
$0.0255 / $0.0289 | Buy Now |
DISTI #
2497056
|
element14 Asia-Pacific | CAP, 4.7F, 16V, 10%, X5R, 0805 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 550 |
|
$0.0583 / $0.2324 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0805X475K160CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0805X475K160CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 0805X475K160CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805X475K160CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASE21GAB5475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 0805X475K160CT vs MBASE21GAB5475KTNA01 |
MG21X475K160CG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 0805X475K160CT vs MG21X475K160CG |
EMK212ABJ475KG | CAP,CERAMIC,4.7UF,16VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0805 CASE | TAIYO YUDEN | 0805X475K160CT vs EMK212ABJ475KG |
C0805B475K016T | CAP,CERAMIC,4.7UF,16VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0805 CASE | Holy Stone Enterprise Co Ltd | 0805X475K160CT vs C0805B475K016T |
CS2012X5R475K160NRE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Samwha Electronics | 0805X475K160CT vs CS2012X5R475K160NRE |
MCASE21GAB5475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 0805X475K160CT vs MCASE21GAB5475KTNA01 |
MBASE21GAB5475KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 0805X475K160CT vs MBASE21GAB5475KTNA18 |
MMASE21GAB5475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 0805X475K160CT vs MMASE21GAB5475KTNA01 |
MCASE219LB5475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 0805X475K160CT vs MCASE219LB5475KTNA01 |
MMASE21GAB5475KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 0805X475K160CT vs MMASE21GAB5475KTNA18 |