Part Details for 0805X7R563KC2AB by American Technical Ceramics Corp
Overview of 0805X7R563KC2AB by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805X7R563KC2AB
0805X7R563KC2AB CAD Models
0805X7R563KC2AB Part Data Attributes
|
0805X7R563KC2AB
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
0805X7R563KC2AB
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Manufacturer Series | X7R | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Strip Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | X7R | |
Size Code | 0805 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Width | 1.25 mm |
Alternate Parts for 0805X7R563KC2AB
This table gives cross-reference parts and alternative options found for 0805X7R563KC2AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805X7R563KC2AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08055C563KER6C1 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | 0805X7R563KC2AB vs 08055C563KER6C1 |
C0805X7R500-563KP6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0805, | VENKEL LTD | 0805X7R563KC2AB vs C0805X7R500-563KP6R |
GMC21X7R563K50NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0805, | Cal-Chip Electronics | 0805X7R563KC2AB vs GMC21X7R563K50NTDLF |
C0805X7R500-563KPD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0805, | VENKEL LTD | 0805X7R563KC2AB vs C0805X7R500-563KPD |
0805X7R563KW2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0805, | American Technical Ceramics Corp | 0805X7R563KC2AB vs 0805X7R563KW2SB |
C0805X7R500-563KSN6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0805, | VENKEL LTD | 0805X7R563KC2AB vs C0805X7R500-563KSN6E |
C0805X7R500-563KSN6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0805, | VENKEL LTD | 0805X7R563KC2AB vs C0805X7R500-563KSN6U |
0805X7R563KW2ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP | American Technical Ceramics Corp | 0805X7R563KC2AB vs 0805X7R563KW2ST |
C0805X7R500-563KSNU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0805, | VENKEL LTD | 0805X7R563KC2AB vs C0805X7R500-563KSNU |
VJ0805Y563KNAAT5H | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0805, | Vishay Intertechnologies | 0805X7R563KC2AB vs VJ0805Y563KNAAT5H |