Part Details for 0805Y1005P60BQT by Syfer Technology
Overview of 0805Y1005P60BQT by Syfer Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805Y1005P60BQT
0805Y1005P60BQT CAD Models
0805Y1005P60BQT Part Data Attributes
|
0805Y1005P60BQT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
0805Y1005P60BQT
Syfer Technology
CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000056uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.79% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1.79% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805Y1005P60BQT
This table gives cross-reference parts and alternative options found for 0805Y1005P60BQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805Y1005P60BQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805F1005P60BCTS02A5 | Ceramic Capacitor, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0805, | Knowles Capacitors | 0805Y1005P60BQT vs 0805F1005P60BCTS02A5 |
C0805N569B1GSL7246 | Ceramic Capacitor, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0805, | KEMET Corporation | 0805Y1005P60BQT vs C0805N569B1GSL7246 |
C0805N569B1GMH7189 | Cap,Ceramic,5.6pF,100VDC,.1pF -Tol,.1pF +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,0805 Case | KEMET Corporation | 0805Y1005P60BQT vs C0805N569B1GMH7189 |
0805H1005P60BCTS02A5 | Ceramic Capacitor, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0805, | Knowles Capacitors | 0805Y1005P60BQT vs 0805H1005P60BCTS02A5 |
0805H1005P60BCQS02A5 | Ceramic Capacitor, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0805, | Knowles Capacitors | 0805Y1005P60BQT vs 0805H1005P60BCQS02A5 |
C0805N569B1GMC7189 | Ceramic Capacitor, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0805, | KEMET Corporation | 0805Y1005P60BQT vs C0805N569B1GMC7189 |
C0805N569B1GMC7246 | Ceramic Capacitor, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0805, | KEMET Corporation | 0805Y1005P60BQT vs C0805N569B1GMC7246 |
0805Y1005P60BCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0805 | Syfer Technology | 0805Y1005P60BQT vs 0805Y1005P60BCR |
0805F1005P60BCT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805Y1005P60BQT vs 0805F1005P60BCT |
0805F1005P60BCQS02A | Ceramic Capacitor, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0805, | Knowles Capacitors | 0805Y1005P60BQT vs 0805F1005P60BCQS02A |