Part Details for 0805YC474KAT2A by Kyocera AVX Components
Overview of 0805YC474KAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805YC474KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0805YC474KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 16 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 0805YC474KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0237 / $0.0258 | Buy Now |
DISTI #
581-080516C474K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21AR71C474KU 16V 0.47uF X7R 0805 10% RoHS: Compliant | 26266 |
|
$0.0220 / $0.1000 | Buy Now |
DISTI #
70001197
|
RS | Capacitor, 0805, No breakdown or visual defects, 3.5% (Max.), 100000 Megohms | AVX 0805YC474KAT2A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 596 |
|
$0.0280 / $0.0400 | Buy Now |
DISTI #
70002103
|
RS | Capacitor, Ceramic, Cap 0.47 uF, Tol 10%, Vol-Rtg 16 VDC, SMT, 0805, X7R, Tape & Reel | AVX 0805YC474KAT2A RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0240 | RFQ |
|
Future Electronics | 0805 470 nF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 246000Reel |
|
$0.1210 / $0.1360 | Buy Now |
|
Future Electronics | 0805 470 nF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 946Cut Tape/Mini-Reel |
|
$0.0674 / $0.2100 | Buy Now |
|
Future Electronics | 0805 470 nF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0286 / $0.0331 | Buy Now |
|
Future Electronics | 0805 470 nF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0286 / $0.0331 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 10040 |
|
$0.0113 / $0.1125 | Buy Now |
|
Bristol Electronics | 139724 |
|
RFQ |
Part Details for 0805YC474KAT2A
0805YC474KAT2A CAD Models
0805YC474KAT2A Part Data Attributes
|
0805YC474KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0805YC474KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 16V, ±10%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805YC474KAT2A
This table gives cross-reference parts and alternative options found for 0805YC474KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805YC474KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM21AR71C474KU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805YC474KAT2A vs KGM21AR71C474KU |
KGM21AR71C474KL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805YC474KAT2A vs KGM21AR71C474KL |
0805X7R474KT7SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | American Technical Ceramics Corp | 0805YC474KAT2A vs 0805X7R474KT7SB |
0805X7R474KE7AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | American Technical Ceramics Corp | 0805YC474KAT2A vs 0805X7R474KE7AB |
0805X7R474KE7SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | American Technical Ceramics Corp | 0805YC474KAT2A vs 0805X7R474KE7SB |
0805X7R474KE7AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | American Technical Ceramics Corp | 0805YC474KAT2A vs 0805X7R474KE7AT |
0805X7R474KW7AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | American Technical Ceramics Corp | 0805YC474KAT2A vs 0805X7R474KW7AB |
C0805X7R160-474KN6D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 0805YC474KAT2A vs C0805X7R160-474KN6D |
0805X7R474KW7SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | American Technical Ceramics Corp | 0805YC474KAT2A vs 0805X7R474KW7SB |
0805X7R474KC7SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | American Technical Ceramics Corp | 0805YC474KAT2A vs 0805X7R474KC7SB |