Part Details for 0805YD106KAT4A by Kyocera AVX Components
Overview of 0805YD106KAT4A by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805YD106KAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH8154
|
Newark | Cap, 10Uf, 16V, Mlcc, 0805 Rohs Compliant: Yes |Kyocera Avx 0805YD106KAT4A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1870 |
|
$0.1530 / $0.2920 | Buy Now |
DISTI #
21T8517
|
Newark | T101 High Cv/T&r Rohs Compliant: Yes |Kyocera Avx 0805YD106KAT4A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1150 / $0.1540 | Buy Now |
DISTI #
581-0805YD106KAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21AR51C106KL 16V 10uF X5R 0805 10% RoHS: Compliant | 0 |
|
$0.0490 / $0.2800 | Order Now |
|
Future Electronics | MLCC 16V 10uF 10% 0805 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0481 / $0.0534 | Buy Now |
DISTI #
0805YD106KAT4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21AR51C106KL 16V 10uF X5R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0560 | Buy Now |
DISTI #
0805YD106KAT4A
|
TME | Capacitor: ceramic, MLCC, 10uF, 16V, X5R, ±10%, SMD, 0805 Min Qty: 10000 | 0 |
|
$0.1150 | RFQ |
DISTI #
KGM21AR51C106KL
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 16 V, � 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR51C106KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3288999
|
element14 Asia-Pacific | CAP, 10UF, 16V, MLCC, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 11290 |
|
$0.1121 / $0.1829 | Buy Now |
DISTI #
3288999RL
|
element14 Asia-Pacific | CAP, 10UF, 16V, MLCC, 0805 RoHS: Compliant Min Qty: 100 Container: Reel | 11290 |
|
$0.1121 / $0.1733 | Buy Now |
DISTI #
3288999
|
Farnell | CAP, 10UF, 16V, MLCC, 0805 RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 11290 |
|
$0.1050 / $0.2549 | Buy Now |
Part Details for 0805YD106KAT4A
0805YD106KAT4A CAD Models
0805YD106KAT4A Part Data Attributes:
|
0805YD106KAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0805YD106KAT4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805YD106KAT4A
This table gives cross-reference parts and alternative options found for 0805YD106KAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805YD106KAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160R15X106KT4E | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | 0805YD106KAT4A vs 160R15X106KT4E |
C0805X5R160-106KN6R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 0805YD106KAT4A vs C0805X5R160-106KN6R |
KGM21AR51C106KL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805YD106KAT4A vs KGM21AR51C106KL |
KGM21AR51C106KU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805YD106KAT4A vs KGM21AR51C106KU |