Part Details for 0805YD475KAT2A by Kyocera AVX Components
Overview of 0805YD475KAT2A by Kyocera AVX Components
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805YD475KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R5686
|
Newark | Smd Multilayer Ceramic Capacitor, 4.7 F, 10%, X5R, 16 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 0805YD475KAT2A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2291 |
|
$0.2430 / $0.5390 | Buy Now |
DISTI #
66M3392
|
Newark | Ceramic Capacitor, 4.7Uf, 16V, X5R, 10%, 0805, Full Reel, Capacitance:4.7µf, Voltage(Dc):16V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 0805YD475KAT2A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 / $0.1520 | Buy Now |
DISTI #
96M1306
|
Newark | Ceramic Capacitor, 4.7Uf, 16V, X5R, 10%, 0805, Capacitance:4.7µf, Voltage Rating:16V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Operating Temperature Min:-55°C Rohs Compliant: Yes |Kyocera Avx 0805YD475KAT2A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2780 | Buy Now |
DISTI #
478-KGM21AR51C475KUCT-ND
|
DigiKey | CAP CER 4.7UF 16V X5R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
112669 In Stock |
|
$0.1607 / $0.7500 | Buy Now |
DISTI #
KGM21AR51C475KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 16 V, ? 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR51C475KU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0613 | Buy Now |
DISTI #
KGM21AR51C475KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 16 V, ? 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR51C475KU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 318000 Factory Stock |
|
RFQ | |
DISTI #
581-0805YD475K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR51C475KU NEW GLOBAL PN 16V 4.7uF A 581-KGM21AR51C475KU RoHS: Compliant | 13650 |
|
$0.1570 / $0.6900 | Buy Now |
|
Future Electronics | 0805 4.7 uF 16 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1540 / $0.1650 | Buy Now |
|
Future Electronics | 0805 4.7 uF 16 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1540 / $0.1650 | Buy Now |
|
Bristol Electronics | 20192 |
|
RFQ |
Part Details for 0805YD475KAT2A
0805YD475KAT2A CAD Models
0805YD475KAT2A Part Data Attributes
|
0805YD475KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0805YD475KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±10%, X5R, 0805 (2012 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805YD475KAT2A
This table gives cross-reference parts and alternative options found for 0805YD475KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805YD475KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21A475KOFNNNE | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±10%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | 0805YD475KAT2A vs CL21A475KOFNNNE |
CL21A475KOFNNNG | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±10%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | 0805YD475KAT2A vs CL21A475KOFNNNG |