There are no models available for this part yet.
Overview of 0805ZD224KAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0805ZD224KAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66M3429
|
Newark | Capacitor Ceramic 0.22Uf, 10V, X5R, 10%, 0805, Capacitance:0.22µf, Capacitance Tolerance:± 10%, Capacitor Case Style:0805 [2012 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx 0805ZD224KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1100 / $0.1220 | Buy Now | |
DISTI #
0805ZD224KAT2A-ND
|
DigiKey | CAP CER 0.22UF 10V X5R 0805 Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1208 | Buy Now | |
DISTI #
0805ZD224KAT2A
|
Avnet Americas | Cap Ceramic 0.22uF 10V X5R 10% SMD 0805 85?C T/R - Tape and Reel (Alt: 0805ZD224KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 64000 Factory Stock |
|
$0.0752 | Buy Now | |
DISTI #
581-0805ZD224KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .22uF X5R 0805 1 0% Tol RoHS: Compliant | 8148 |
|
$0.0960 / $0.5000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0885 | Buy Now |
CAD Models for 0805ZD224KAT2A by Kyocera AVX Components
Part Data Attributes for 0805ZD224KAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
0805
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|