Part Details for 0805ZG106ZAT2A by Kyocera AVX Components
Overview of 0805ZG106ZAT2A by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805ZG106ZAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J5611
|
Newark | Miscellaneous_______________/Hicv Japan - Fn Rohs Compliant: Yes |Kyocera Avx 0805ZG106ZAT2A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0920 | Buy Now |
DISTI #
478-KGM21AV51A106ZUCT-ND
|
DigiKey | CAP CER 10UF 10V Y5V 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5135 In Stock |
|
$0.1003 / $0.5400 | Buy Now |
DISTI #
581-0805ZG106ZAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AV51A106ZU NW G LOB PN 10V 10uF Y5V A 581-KGM21AV51A106ZU RoHS: Compliant | 20321 |
|
$0.1710 / $0.6300 | Buy Now |
|
Future Electronics | 0805 10 uF 10 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1680 / $0.1820 | Buy Now |
|
Future Electronics | 0805 10 uF 10 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1680 / $0.1820 | Buy Now |
|
Bristol Electronics | 210 |
|
RFQ | ||
DISTI #
0805ZG106ZAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AV51A106ZU NW G LOB PN 10V 10uF Y5V A 581-KGM21AV51A106ZU RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0900 / $0.1300 | Buy Now |
DISTI #
0805ZG106ZAT2A
|
TME | Capacitor: ceramic, MLCC, 10uF, 10V, Y5V, -20÷80%, SMD, 0805 Min Qty: 3000 | 0 |
|
$0.0518 | RFQ |
DISTI #
KGM21AV51A106ZU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 10 V, -20%, +80%, Y5V, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AV51A106ZU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
0805ZG106ZAT2A
|
Avnet Asia | Multilayer Ceramic Capacitor, 10 uF, 10 V, -20%, +80%, Y5V, 0805 [2012 Metric] (Alt: 0805ZG106ZAT2A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0805ZG106ZAT2A
0805ZG106ZAT2A CAD Models
0805ZG106ZAT2A Part Data Attributes
|
0805ZG106ZAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0805ZG106ZAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, +80-20%, Y5V, 0805 (2012 mm), Sn/NiBar, -30º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805ZG106ZAT2A
This table gives cross-reference parts and alternative options found for 0805ZG106ZAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805ZG106ZAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805ZG106ZAT4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805ZG106ZAT2A vs 0805ZG106ZAT4A |
CL21F106ZPFNNNF | Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, +80-20%, Y5V, 0805 (2012 mm), 0.049"T, -30º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | 0805ZG106ZAT2A vs CL21F106ZPFNNNF |