Part Details for 0805ZG475ZAT4A by Kyocera AVX Components
Overview of 0805ZG475ZAT4A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805ZG475ZAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J5615
|
Newark | Capacitor, ceramic,4.7Uf,10Vdc,20-% Tol,80+% Tol, y5V-Tc Code,-82,22%-Tc Rohs Compliant: Yes |Kyocera Avx 0805ZG475ZAT4A Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1300 | Buy Now |
DISTI #
478-KGM21AV51A475ZLCT-ND
|
DigiKey | CAP CER 4.7UF 10V Y5V 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22794 In Stock |
|
$0.0480 / $0.3200 | Buy Now |
DISTI #
581-0805ZG475ZAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21AV51A475ZL 10V 4.7uF Y5V 0805 -20% +80% Tol RoHS: Compliant | 8884 |
|
$0.0470 / $0.3000 | Buy Now |
|
Future Electronics | 10V 4.7uF Y5V 0805 10% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 30000Reel |
|
$0.0505 / $0.0535 | Buy Now |
|
Future Electronics | 10V 4.7uF Y5V 0805 10% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0505 / $0.0535 | Buy Now |
|
Onlinecomponents.com |
60000 Partner Stock |
|
$0.0694 / $0.0826 | Buy Now | |
DISTI #
0805ZG475ZAT4A
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 10V, Y5V, -20÷80%, SMD, 0805 Min Qty: 15000 | 0 |
|
$0.0505 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7650 |
|
$0.2800 / $0.4200 | Buy Now |
Part Details for 0805ZG475ZAT4A
0805ZG475ZAT4A CAD Models
0805ZG475ZAT4A Part Data Attributes:
|
0805ZG475ZAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0805ZG475ZAT4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |