Part Details for 080SVM.00300.00 by Astrodyne TDI Power Supplies & EMI Filters
Results Overview of 080SVM.00300.00 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
080SVM.00300.00 Information
080SVM.00300.00 by Astrodyne TDI Power Supplies & EMI Filters is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
| CS-USBAB003.0-003 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-003 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 3m (9.8') | |
| CS-USBAM003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 2m (6.6') |
Price & Stock for 080SVM.00300.00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85AJ1435
|
Newark | Filtered Iec Module, C14, 3A, Qc, Connector Type:Iec C14, Current Rating:3A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Ip Rating:- Rohs Compliant: Yes |Astrodyne Tdi 080SVM.00300.00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$1.6300 | Buy Now |
|
DISTI #
3109-080SVM.00300.00-ND
|
DigiKey | LINE FILTER 250VAC 3A CHASS MNT Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$7.2400 / $8.7500 | Buy Now |
|
DISTI #
446-080SVM.00300.00
|
Mouser Electronics | AC Power Entry Modules 3A 50/60Hz Med Snap-In Vert mnt RoHS: Compliant | 13 |
|
$5.0900 / $6.6300 | Buy Now |
|
DISTI #
73280449
|
RS | SNAP-IN SINGLE STAGE IEC INLET FILTER, MEDICAL, VERTICAL MOUNT, 3A Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 50 |
|
$3.2600 | Buy Now |
|
DISTI #
080SVM.00300.00
|
Richardson RFPD | EMI POWER LINE FILTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |