Part Details for 080X115HSS by Tri-Star Industries
Overview of 080X115HSS by Tri-Star Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 080X115HSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH5560
|
Newark | Tapered Insert, Ss, 0-80, 0.115", Fastener Material:Stainless Steel, Thread Size - Metric:-, Thread Size - Imperial:0-80, Body Length:0.115", External Diameter:0.141", Wall Thickness Min:-, Product Range:H Series Rohs Compliant: Yes |Tri-Star Industries 080X115HSS Min Qty: 59 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 / $4.7000 | Buy Now |
DISTI #
2254-080X115HSS-ND
|
DigiKey | MADE IN USA) TRI-STAR TAPERED HE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
496 In Stock |
|
$2.2073 / $3.0400 | Buy Now |