There are no models available for this part yet.
Overview of 081-0114-203 by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PL140-114L | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
PL140-114LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
PL140-114LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for 081-0114-203 by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05B3324
|
Newark | Min. Panel Ind. Rohs Compliant: Yes |Dialight 081-0114-203 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 131 |
|
$11.4100 / $17.4100 | Buy Now | |
DISTI #
2266-081-0114-203-ND
|
DigiKey | Lamp Lenses MIN PANEL IND Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
131 In Stock |
|
$9.8100 / $12.9900 | Buy Now | |
DISTI #
645-081-0114-203
|
Mouser Electronics | Lamp Lenses MIN PANEL IND RoHS: Not Compliant | 2 |
|
$9.3800 / $15.0300 | Buy Now | |
Onlinecomponents.com | Cap for LED panel Mount indicator |
185 In Stock |
|
$8.8900 / $15.1800 | Buy Now | ||
DISTI #
000000000000304514
|
Sager | Lamp Lenses MIN PANEL IND | 0 |
|
Buy Now | ||
DISTI #
C1S204900100459
|
Chip1Stop | Cap for LED panel Mount indicator RoHS: Compliant | 131 |
|
$10.8000 / $15.2000 | Buy Now | |
Master Electronics | Cap for LED panel Mount indicator |
185 In Stock |
|
$8.8900 / $15.1800 | Buy Now |