Part Details for 081-0408-01-370 by Dialight
Overview of 081-0408-01-370 by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL4040-822 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL4040-822ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL4040-822MEC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 |
Price & Stock for 081-0408-01-370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K9995
|
Newark | Panel Ind. Rohs Compliant: No |Dialight 081-0408-01-370 RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.2900 / $81.0500 | Buy Now |
DISTI #
645-081-0408-01-370
|
Mouser Electronics | Lamp Holders & Accessories PANEL IND RoHS: Not Compliant | 0 |
|
$50.9600 / $51.0900 | Order Now |
DISTI #
71264959
|
RS | Panel IND. | Dialight 081-0408-01-370 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$64.3500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$51.5200 / $68.8500 | Buy Now | |
DISTI #
081-0408-01-370
|
TTI | Lamp Holders & Accessories PANEL IND Min Qty: 14 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$50.0700 | Buy Now |
DISTI #
000000000002296643
|
Sager | Lamp Holders & Accessories PANEL IND Min Qty: 1 | 0 |
|
$54.0200 / $62.3400 | Buy Now |