There are no models available for this part yet.
Overview of 081-0410-01-301 by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO1704-104MB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
LPO1704-104MC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
PCV-2-104-10L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 081-0410-01-301 by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86M7099
|
Newark | Lamp Holders & Accessories Min Panel Ind Rohs Compliant: Yes |Dialight 081-0410-01-301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$13.0400 / $16.3100 | Buy Now | |
DISTI #
645-081-0410-01-301
|
Mouser Electronics | Lamp Holders & Accessories MIN PANEL IND RoHS: Not Compliant | 0 |
|
Order Now | ||
Onlinecomponents.com | 11/16in Incand. PMI Base |
92 Partner Stock |
|
$13.7000 / $25.0900 | Buy Now | ||
DISTI #
000000000000304559
|
Sager | Lamp Holders & Accessories MIN PANEL IND | 0 |
|
Buy Now | ||
DISTI #
C1S204900089448
|
Chip1Stop | Lamps | 92 |
|
$10.6000 / $14.8000 | Buy Now | |
Master Electronics | 11/16in Incand. PMI Base |
92 Partner Stock |
|
$13.7000 / $25.0900 | Buy Now |