| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0819R-00F | API Delevan | Check for Price | General Purpose Inductor, 0.1uH, 1%, 1 Element, Phenolic-Core | 0819-00F vs 0819R-00F |
Part Details for 0819-00F by API Delevan
Results Overview of 0819-00F by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0819-00F Information
0819-00F by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 54121-112081950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 8 Positions, 2.54mm (0.100in) Pitch. | |
| 57102-F08-19ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 38 Positions - 2mm (0.079inch) - Vertical | |
| 54122-112081950RLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 8 position, 2.54mm (0.100in) pitch |
Price & Stock for 0819-00F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
0819-00F-ND
|
DigiKey | FIXED IND 100NH 895MA 130 MOHM Min Qty: 3500 Container: Tape & Reel |
0 Tape & Reel |
|
$6.6682 | Buy Now |
|
DISTI #
807-0819-00FTR
|
Mouser Electronics | RF Inductors - Leaded .1uH 1% .13ohm Molded Unshield Coil RoHS: Not Compliant | 0 |
|
$5.9900 | Order Now |
US Tariff Estimator: 0819-00F by API Delevan
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
0819-00F Part Data Attributes
|
|
0819-00F
API Delevan
Buy Now
Datasheet
|
Compare Parts:
0819-00F
API Delevan
General Purpose Inductor, 0.1uH, 1%, 1 Element, Phenolic-Core
|
| Pbfree Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Construction | Tubular | |
| Core Material | Phenolic | |
| DC Resistance | 0.13 Ω | |
| Inductance-Nom (L) | 0.1 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e0 | |
| Lead Diameter | 0.508 Mm | |
| Lead Length | 38.1 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 1.98 Mm | |
| Package Length | 5.08 Mm | |
| Package Style | Axial | |
| Packing Method | Tr, 14 Inch | |
| Quality Factor-Min (at L-nom) | 35 | |
| Rated Current-Max | 0.895 A | |
| Self Resonance Frequency | 680 Mhz | |
| Shape/Size Description | Tubular Package | |
| Shielded | No | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn63pb37) | |
| Terminal Placement | Axial | |
| Terminal Shape | Wire | |
| Tolerance | 1% |
Alternate Parts for 0819-00F
This table gives cross-reference parts and alternative options found for 0819-00F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0819-00F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.