Part Details for 082-209-1006-BC by Amphenol RF
Overview of 082-209-1006-BC by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 082-209-1006-BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK6670
|
Newark | Rf Coax Conn, N Type, Jack, 50 Ohm, Connector Type:N Type, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Belden 9913, Lmr-400, Contact Material:Beryllium Copper, Product Range:- Rohs Compliant: Yes |Amphenol Rf 082-209-1006-BC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$17.0500 | Buy Now |
DISTI #
115-082-209-1006-BC-ND
|
DigiKey | N-TYPE STRAIGHT CLAMP JACK TIMES Min Qty: 1 Lead time: 12 Weeks Container: Bag |
100 In Stock |
|
$17.3969 / $24.2000 | Buy Now |
DISTI #
AMR082-209-1006-BC
|
Heilind Electronics | N-TYPE STRAIGHT CLAMP JACK TIM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 600 Factory Stock |
|
$17.9900 / $37.6700 | Buy Now | |
DISTI #
AMR082-209-1006-BC
|
Interstate Connecting Components | N-TYPE STRAIGHT CLAMP JACK TIM | 0 |
|
Buy Now | |
DISTI #
4145845
|
element14 Asia-Pacific | RF COAX CONN, N TYPE, JACK, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$19.1325 / $28.4016 | Buy Now |
DISTI #
4145845
|
Farnell | RF COAX CONN, N TYPE, JACK, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 100 |
|
$24.1143 / $29.8838 | Buy Now |
|
Master Electronics | 600 Factory Stock |
|
$17.9900 / $37.6700 | Buy Now |