Part Details for 082-209-1006 by Amphenol RF
Overview of 082-209-1006 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 082-209-1006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARF1830-ND
|
DigiKey | CONN N JACK STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.1582 / $25.2600 | Buy Now |
DISTI #
70141739
|
RS | connector, rf coaxial, n str jack, clamp/solder, for b9913 cable | Amphenol RF 082-209-1006 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$18.3000 / $22.8800 | RFQ |
DISTI #
AMR082-209-1006
|
Heilind Electronics | Americas - 0 in Stock |
|
$19.8154 / $20.1250 | Buy Now | |
|
Onlinecomponents.com | RF Connector N-Type Straight Clamp Jack for Belden 9913 50 Ohm RoHS: Compliant |
58 In Stock 66 Factory Stock |
|
$15.6300 / $21.2700 | Buy Now |
DISTI #
082-209-1006
|
TME | Plug, N, female, straight, 50Ω, clamp,crimped, for cable, PTFE Min Qty: 1 | 0 |
|
$18.4000 / $26.2800 | RFQ |
DISTI #
AMR082-209-1006
|
Interstate Connecting Components | 0 |
|
$19.8154 / $20.1250 | Buy Now | |
|
Master Electronics | RF Connector N-Type Straight Clamp Jack for Belden 9913 50 Ohm RoHS: Compliant |
58 In Stock 66 Factory Stock |
|
$15.6300 / $21.2700 | Buy Now |
DISTI #
53745.1
|
TestEquity LLC | Amphenol RF 082-209-1006 RF Connector, N-Type, Straight, Clamp Jack, 50 Ohm | 0 |
|
$18.9900 | Buy Now |