Part Details for 082-209 by Amphenol Corporation
Overview of 082-209 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 082-209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
082-209
|
Avnet Americas | Connector N-Type Receptacle 0Hz to 18GHz 50Ohm Solder Straight Cable Mount Silver - Bag (Alt: 082-209) Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$27.3498 | Buy Now |
DISTI #
523-82-209
|
Mouser Electronics | RF Connectors / Coaxial Connectors N CLAMP JACK RG8 213 225 UG-23D/U RoHS: Compliant | 0 |
|
$31.9000 | Order Now |
DISTI #
82-209
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |