Part Details for 082-3312 by Amphenol RF
Overview of 082-3312 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 082-3312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
082-3312-ND
|
DigiKey | CONN N PLUG 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
333 In Stock |
|
$19.8902 / $27.6700 | Buy Now |
DISTI #
70142165
|
RS | Conn, RF, UG-1185A/U N-Type Str Clamp Plug, RG-8, 9, 11, 87, 213, 214, 225, 50 Ohm | Amphenol RF 082-3312 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$22.4100 / $24.3600 | RFQ |
DISTI #
AMR082-3312
|
Heilind Electronics | N CLAMP PLUG FOR RG8, 213 UG-1185A/U | Americas - 0 in Stock |
|
$27.4063 / $30.7500 | Buy Now |
|
Onlinecomponents.com | RF Connector UG-1185A/U N-Type Straight Clamp Plug for RG-8 RG-9 RG-11 RG-87 RG-213 RG-214 RG-225 50 Ohm RoHS: Compliant |
100 In Stock |
|
$20.7700 / $32.5100 | Buy Now |
DISTI #
77835574
|
Verical | Conn Type N 0Hz to 11GHz 50Ohm Solder ST Cable Mount PL Gold Min Qty: 2 Package Multiple: 1 | Americas - 100 |
|
$31.0563 / $40.7905 | Buy Now |
DISTI #
082-3312
|
TME | Plug, N, male, straight, 50Ω, soldering,clamp, for cable, PTFE Min Qty: 1 | 0 |
|
$28.1800 / $40.2600 | RFQ |
DISTI #
AMR082-3312
|
Interstate Connecting Components | N CLAMP PLUG FOR RG8, 213 UG-1185A/U | 0 |
|
$27.4063 / $30.7500 | Buy Now |
|
Master Electronics | RF Connector UG-1185A/U N-Type Straight Clamp Plug for RG-8 RG-9 RG-11 RG-87 RG-213 RG-214 RG-225 50 Ohm RoHS: Compliant |
100 In Stock |
|
$20.7700 / $32.5100 | Buy Now |
DISTI #
53752.1
|
TestEquity LLC | Amphenol RF 082-3312 UG-1185A/U N-Type, Straight, Clamp Plug, 50 Ohm | 0 |
|
$27.6800 | Buy Now |