Part Details for 082-332 by Amphenol RF
Overview of 082-332 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 082-332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARF1163-ND
|
DigiKey | CONN N PLUG STR 50 OHM CRIMP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9150 | Buy Now |
DISTI #
AMR082-332
|
Heilind Electronics | Americas - 0 in Stock |
|
$16.2813 / $18.0469 | Buy Now | |
|
Onlinecomponents.com | RF Connector M39012/01B0008 N-Type Straight Crimp Plug for RG-9 RG-213 RG-214 50 Ohm RoHS: Compliant |
21 In Stock 1 Factory Stock |
|
$14.3400 / $31.4200 | Buy Now |
DISTI #
AMR082-332
|
Interstate Connecting Components | 0 |
|
$16.2813 / $18.0469 | Buy Now | |
|
Master Electronics | RF Connector M39012/01B0008 N-Type Straight Crimp Plug for RG-9 RG-213 RG-214 50 Ohm RoHS: Compliant |
21 In Stock 1 Factory Stock |
|
$14.3400 / $31.4200 | Buy Now |
DISTI #
53753.1
|
TestEquity LLC | Amphenol RF 082-332 M39012/01B0008 RF Connector, N-Type, Straight, Crimp, Plug, 50 Ohm | 0 |
|
$16.8800 | Buy Now |