-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F8480
|
Newark | Rf/Coaxial, N Plug, R/A, 50 Ohm, Crimp, Connector Type:N Type, Connector Body Style:Right Angle Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg8, Rg9, Rg87A, Rg214, Rg313, Rg225, Contact Material:Brass Rohs Compliant: Yes |Amphenol Rf 082-4440 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$105.3000 / $130.6600 | Buy Now |
DISTI #
ARF1710-ND
|
DigiKey | CONN N PLUG R/A 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
96 In Stock |
|
$96.3389 / $119.5400 | Buy Now |
DISTI #
AMR082-4440
|
Heilind Electronics | N(M) R/A RG393,M39012/05-0501 | Americas - 0 in Stock187 On Order |
|
$111.4616 | Buy Now |
|
Onlinecomponents.com | RF Connector M39012/05-0501 N-Type Right Angle Crimp Plug for RG-9 RG-214 RG-225 RG-393 50 Ohm RoHS: Compliant |
128 In Stock 1 Factory Stock |
|
$82.2100 / $85.5500 | Buy Now |
DISTI #
082-4440
|
TME | Plug, N, male, angled 90°, 50Ω, crimped, for cable, PTFE, Mat: brass Min Qty: 1 | 0 |
|
$102.9400 / $147.0500 | RFQ |
DISTI #
AMR082-4440
|
Interstate Connecting Components | N(M) R/A RG393,M39012/05-0501 | 062 On Order |
|
$111.4616 | Buy Now |
DISTI #
1836882
|
element14 Asia-Pacific | RF/COAXIAL, N PLUG, R/A, 50 OHM, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 18 |
|
$95.6768 / $101.5492 | Buy Now |
DISTI #
1836882
|
Farnell | RF/COAXIAL, N PLUG, R/A, 50 OHM, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 5 Days Container: Each | 18 |
|
$99.2408 / $109.8292 | Buy Now |
|
Master Electronics | RF Connector M39012/05-0501 N-Type Right Angle Crimp Plug for RG-9 RG-214 RG-225 RG-393 50 Ohm RoHS: Compliant |
128 In Stock 1 Factory Stock |
|
$82.2100 / $85.5500 | Buy Now |
DISTI #
53766.1
|
TestEquity LLC | Amphenol RF 082-4440 M39012/05-0501 RF Connector, N-Type, Right Angle, Crimp, Plug, 50 Ohm | 0 |
|
$104.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy