Part Details for 082-530 by Amphenol Corporation
Overview of 082-530 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 082-530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
082-530
|
Avnet Americas | Conn Type C PL 0Hz to 11GHz 50Ohm ST Cable Mount Silver - Bag (Alt: 082-530) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
082-530
|
Avnet Americas | Conn Type C PL 0Hz to 11GHz 50Ohm ST Cable Mount Silver - Bag (Alt: 082-530) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$171.4750 / $229.1210 | Buy Now |
DISTI #
523-82-530
|
Mouser Electronics | RF Connectors / Coaxial Connectors C STRAIGHT PLUG RG8 9 213 225 UG-573A/U RoHS: Compliant | 6 |
|
$177.4500 | Buy Now |
DISTI #
082-530
|
Avnet Americas | Conn Type C PL 0Hz to 11GHz 50Ohm ST Cable Mount Silver - Bag (Alt: 082-530) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
082-530
|
Avnet Americas | Conn Type C PL 0Hz to 11GHz 50Ohm ST Cable Mount Silver - Bag (Alt: 082-530) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$171.4750 / $229.1210 | Buy Now |
DISTI #
082-530
|
Avnet Americas | Conn Type C PL 0Hz to 11GHz 50Ohm ST Cable Mount Silver - Bag (Alt: 082-530) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
082-530
|
Avnet Americas | Conn Type C PL 0Hz to 11GHz 50Ohm ST Cable Mount Silver - Bag (Alt: 082-530) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$171.4750 / $229.1210 | Buy Now |
DISTI #
082-530
|
Avnet Abacus | (Alt: 082-530) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 082-530
082-530 CAD Models
082-530 Part Data Attributes
|
082-530
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
082-530
Amphenol Corporation
RF C Connector, Male, Cable Mount, Clamp Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | INSERTION LOSS MAX AT 10 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF C CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulator Material | GLASS FILLED POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | HERMETIC AND WATERPROOF | |
Panel Mount | NO | |
Termination Type | CLAMP SOLDER | |
VSWR | 1.35 |