Part Details for 082-532 by Amphenol Corporation
Overview of 082-532 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 082-532
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
082-532
|
Avnet Americas | Conn Type C PL 0Hz to 11GHz 50Ohm ST Cable Mount Silver - Bag (Alt: 082-532) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
082-532
|
Avnet Americas | Conn Type C PL 0Hz to 11GHz 50Ohm ST Cable Mount Silver - Bag (Alt: 082-532) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$116.0500 / $143.9020 | Buy Now |
DISTI #
523-82-532
|
Mouser Electronics | RF Connectors / Coaxial Connectors C CLAMP PLUG RG8,9 213 225 UG-628A/U RoHS: Compliant | 48 |
|
$129.7600 / $143.4000 | Buy Now |
DISTI #
82-532
|
TTI | RF Connectors / Coaxial Connectors C CLAMP PLUG RG8,9 213 225 UG-628A/U Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 14 In Stock |
|
$126.7600 / $141.4500 | Buy Now |
DISTI #
082-532
|
Avnet Americas | Conn Type C PL 0Hz to 11GHz 50Ohm ST Cable Mount Silver - Bag (Alt: 082-532) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$116.0500 / $143.9020 | Buy Now |
DISTI #
082-532
|
Avnet Americas | Conn Type C PL 0Hz to 11GHz 50Ohm ST Cable Mount Silver - Bag (Alt: 082-532) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
082-532
|
Avnet Americas | Conn Type C PL 0Hz to 11GHz 50Ohm ST Cable Mount Silver - Bag (Alt: 082-532) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$116.0500 / $143.9020 | Buy Now |
DISTI #
082-532
|
Avnet Americas | Conn Type C PL 0Hz to 11GHz 50Ohm ST Cable Mount Silver - Bag (Alt: 082-532) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
082-532
|
Avnet Abacus | (Alt: 082-532) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for 082-532
082-532 CAD Models
082-532 Part Data Attributes
|
082-532
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
082-532
Amphenol Corporation
RF C Connector, Male, Cable Mount, Clamp Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | INSERTION LOSS MAX AT 10 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF C CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulator Material | GLASS FILLED POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | HERMETIC AND WATERPROOF | |
Panel Mount | NO | |
Termination Type | CLAMP SOLDER | |
VSWR | 1.35 |