-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51F3794
|
Newark | Rf/Coaxial, N Plug, Straight, 50 Ohm, Crimp, Connector Type:N Type, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg55, Rg55A, Rg55B, Rg142, Rg142B, Rg223, Contact Material:Brass Rohs Compliant: Yes |Amphenol Rf 082-5370 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 738 |
|
$15.4000 / $16.5900 | Buy Now |
DISTI #
70143001
|
RS | N Plug Male Brass Silver or Gold TFE N 1.37 in. 0.22 in. 0.827 in. | Amphenol RF 082-5370 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 41 |
|
$14.3600 / $19.9400 | Buy Now |
DISTI #
AMR082-5370
|
Heilind Electronics | Americas - 2 in Stock |
|
$14.6875 / $16.8438 | Buy Now | |
|
Onlinecomponents.com | RF Connector N-Type Straight Crimp Plug for RG-55 RG-55A RG-55B RG-142 RG-142B RG-223 50 Ohm RoHS: Compliant |
340 In Stock 1 Factory Stock |
|
$10.6500 / $20.5100 | Buy Now |
DISTI #
082-5370
|
TME | Plug, N, male, straight, 50Ω, crimped, for cable, PTFE, gold-plated Min Qty: 1 | 0 |
|
$15.5000 / $21.9900 | RFQ |
DISTI #
AMR082-5370
|
Interstate Connecting Components | 0 |
|
$14.6875 / $16.8438 | Buy Now | |
|
Powell Electronics | N-Type Straight Crimp Plug for RG-55, RG-55A, RG-55B, RG-142, RG-142B, RG-223, 50 Ohm Min Qty: 100 | 170 |
|
$12.2300 / $15.3900 | Buy Now |
DISTI #
1461242
|
element14 Asia-Pacific | RF/COAXIAL, N PLUG, STRAIGHT, 50 OHM, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 738 |
|
$15.0533 / $20.9454 | Buy Now |
DISTI #
1461242
|
Farnell | RF/COAXIAL, N PLUG, STRAIGHT, 50 OHM, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 4 Days Container: Each | 738 |
|
$14.3271 / $19.5837 | Buy Now |
|
Master Electronics | RF Connector N-Type Straight Crimp Plug for RG-55 RG-55A RG-55B RG-142 RG-142B RG-223 50 Ohm RoHS: Compliant |
340 In Stock 1 Factory Stock |
|
$10.6500 / $20.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy