-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F2455
|
Newark | Rf/Coaxial, N Bulkhead Jack, Straight, 50 Ohm Crimp, Connector Type:N Type, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg55, Rg142, Rg223, Rg400, Frequency Max:11Ghz Rohs Compliant: Yes |Amphenol Rf 082-5373 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$15.1200 / $20.3700 | Buy Now |
DISTI #
ARF1876-ND
|
DigiKey | CONN N JACK STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
22 In Stock |
|
$15.6193 / $21.7300 | Buy Now |
DISTI #
70142998
|
RS | Connector rf coaxial n bulkhead jack crimp-crimp for rg55 142 223 cable 50 ohm | Amphenol RF 082-5373 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 |
|
$13.8300 / $19.2100 | Buy Now |
DISTI #
AMR082-5373
|
Heilind Electronics | Americas - 0 in Stock |
|
$15.8308 / $17.9194 | Buy Now | |
|
Onlinecomponents.com | RF Connector N-Type Straight Crimp Jack for RG-55 RG-55A RG-55B RG-142 RG-142B RG-223 Bulkhead 50 Ohm RoHS: Compliant |
95 In Stock |
|
$13.6800 / $19.5600 | Buy Now |
DISTI #
082-5373
|
TME | Socket, N, female, straight, 50Ω, crimped, PTFE, gold-plated Min Qty: 1 | 0 |
|
$16.1800 / $22.9500 | RFQ |
DISTI #
AMR082-5373
|
Interstate Connecting Components | 0 |
|
$15.8308 / $17.9194 | Buy Now | |
|
Master Electronics | RF Connector N-Type Straight Crimp Jack for RG-55 RG-55A RG-55B RG-142 RG-142B RG-223 Bulkhead 50 Ohm RoHS: Compliant |
95 In Stock |
|
$13.6800 / $19.5600 | Buy Now |
DISTI #
53779.1
|
TestEquity LLC | Amphenol RF 082-5373 RF Connector, N-Type, Straight, Crimp, Jack, Bulkhead, 50 Ohm | 0 |
|
$17.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy