Part Details for 082-5376 by Amphenol RF
Overview of 082-5376 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 082-5376
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
082-5376-ND
|
DigiKey | CONN N JACK STR 50 OHM CRIMP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.5687 | Buy Now |
DISTI #
AMR082-5376
|
Heilind Electronics | Americas - 0 in Stock |
|
$78.4616 | Buy Now | |
|
Onlinecomponents.com | RF Connector N-Type Straight Crimp Jack for RG-58 RG-141 RG-142 50 Ohm RoHS: Compliant | 1 Factory Stock |
|
$65.3100 / $201.9600 | Buy Now |
DISTI #
AMR082-5376
|
Interstate Connecting Components | 0 |
|
$78.4616 | Buy Now | |
|
Master Electronics | RF Connector N-Type Straight Crimp Jack for RG-58 RG-141 RG-142 50 Ohm RoHS: Compliant | 1 Factory Stock |
|
$65.3100 / $201.9600 | Buy Now |
DISTI #
53783.1
|
TestEquity LLC | Amphenol RF 082-5376 RF Connector, N-Type, Straight, Crimp, Jack, 50 Ohm | 0 |
|
$71.7500 | Buy Now |
Part Details for 082-5376
082-5376 CAD Models
082-5376 Part Data Attributes:
|
082-5376
Amphenol RF
Buy Now
|
Compare Parts:
082-5376
Amphenol RF
|
Samacsys Manufacturer | Amphenol RF |