Part Details for 082-6034 by Amphenol RF
Overview of 082-6034 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
603-40-48JA4I | Renesas Electronics Corporation | 40 MHz 3.2 x 2.5mm Reference Crystal | |
603-40-48JA4I8 | Renesas Electronics Corporation | 40 MHz 3.2 x 2.5mm Reference Crystal | |
DF36034HV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), QFP, / |
Price & Stock for 082-6034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F685
|
Newark | Rf/Coaxial, N Plug, Straight, 50 Ohm, Crimp, Connector Type:N Type, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188A, Rg316, Contact Material:Brass, Frequency Max:11Ghzrohs Compliant: Yes |Amphenol Rf 082-6034 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 43 |
|
$10.7400 / $13.9100 | Buy Now |
DISTI #
46AJ0157
|
Newark | Rf Coaxial, N Plug, 50 Ohm, Cable Rohs Compliant: Yes |Amphenol Rf 082-6034 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4000 / $13.3800 | Buy Now |
DISTI #
ARF1845-ND
|
DigiKey | CONN N PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
36 In Stock |
|
$8.4729 / $14.0200 | Buy Now |
DISTI #
70142342
|
RS | Connector, RF, N, Straight, Cable Plug, 50 Ohm, RG-174,188A, Crimp | Amphenol RF 082-6034 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2500 / $15.4200 | RFQ |
DISTI #
AMR082-6034
|
Heilind Electronics | AMR82-6034 | Americas - 0 in Stock |
|
$7.2656 / $9.5397 | Buy Now |
|
Onlinecomponents.com | RF Connector N-Type Straight Crimp Plug for RG-174 RG-188A RG-316 50 Ohm RoHS: Compliant |
89 In Stock 1 Factory Stock |
|
$7.2400 / $12.7600 | Buy Now |
DISTI #
77294076
|
Verical | Conn Type N 0Hz to 6GHz 50Ohm Crimp ST Cable Mount PL Gold Min Qty: 5 Package Multiple: 5 Date Code: 2250 | Americas - 85 |
|
$11.6220 / $16.5880 | Buy Now |
DISTI #
082-6034
|
TME | Connector: N, plug, male, straight, 50Ω, crimped, for cable, PTFE Min Qty: 1 | 0 |
|
$8.0300 / $9.5600 | RFQ |
DISTI #
AMR082-6034
|
Interstate Connecting Components | AMR82-6034 | 0 |
|
$7.2656 / $9.5397 | Buy Now |
|
Master Electronics | RF Connector N-Type Straight Crimp Plug for RG-174 RG-188A RG-316 50 Ohm RoHS: Compliant |
89 In Stock 1 Factory Stock |
|
$7.2400 / $12.7600 | Buy Now |