Part Details for 082-6092-RFX by Amphenol Corporation
Overview of 082-6092-RFX by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 082-6092-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
082-6092-RFX
|
Avnet Americas | Conn Type N RCP 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 082-6092-RFX) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$5.7625 / $7.9360 | Buy Now |
DISTI #
082-6092-RFX
|
Avnet Americas | Conn Type N RCP 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 082-6092-RFX) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-82-6092-RFX
|
Mouser Electronics | RF Connectors / Coaxial Connectors N JACK FOR RG-59 RG-62 RoHS: Compliant | 1 |
|
$7.5800 / $11.2600 | Buy Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Quest Components | 31 |
|
$10.0492 / $12.2220 | Buy Now | |
DISTI #
082-6092-RFX
|
Avnet Americas | Conn Type N RCP 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 082-6092-RFX) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
082-6092-RFX
|
Avnet Americas | Conn Type N RCP 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 082-6092-RFX) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$5.7625 / $7.9360 | Buy Now |
DISTI #
82-6092-RFX
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$6.5700 | Buy Now |
Part Details for 082-6092-RFX
082-6092-RFX CAD Models
082-6092-RFX Part Data Attributes:
|
082-6092-RFX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
082-6092-RFX
Amphenol Corporation
RF N Connector, Female, Cable Mount, Crimp Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | APPLICABLE CABLES: RG 55; RG 142; RG 223; RG 400, INSERTION LOSS MAX AT 10 GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.3 |