There are no models available for this part yet.
Overview of 082-6101-RFX by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6610-104MC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT | |
LPO6610-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2622, ROHS COMPLIANT | |
PFL1610-102MEW | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1610-M, CHIP, 1610-M, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 082-6101-RFX by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ARFX1995-ND
|
DigiKey | CONN N RCPT STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
131 In Stock |
|
$5.5038 / $9.2400 | Buy Now | |
DISTI #
70142398
|
RS | Connector, RF, N, Straight, Panel-Solder Jack, 4-Hole Flange, 50 Ohm | Amphenol RF 082-6101-RFX RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3200 / $7.9000 | RFQ | |
DISTI #
AMR082-6101-RFX
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.2969 / $6.1613 | Buy Now | ||
Onlinecomponents.com | RF Connector N-Type Straight Solder Jack Round Post Panel Mount 50 Ohm RoHS: Compliant |
315 In Stock 270 Factory Stock |
|
$3.0200 / $7.5200 | Buy Now | ||
DISTI #
77892396
|
Verical | Conn Type N 0Hz to 11GHz 50Ohm Solder ST Flange Mount F Gold Min Qty: 10 Package Multiple: 5 Date Code: 2338 | Americas - 315 |
|
$5.3430 / $9.7760 | Buy Now | |
DISTI #
082-6101-RFX
|
TME | Connector: N, socket, female, straight, 50Ω, soldering, PTFE Min Qty: 1 | 0 |
|
$5.6700 / $8.0900 | RFQ | |
DISTI #
AMR082-6101-RFX
|
Interstate Connecting Components | 0 |
|
$4.2969 / $6.1613 | Buy Now | ||
Powell Electronics | N-Type Straight Jack 50 Ohm 4-Hole Flang Min Qty: 100 | 178 |
|
$3.4000 / $5.4500 | Buy Now | ||
Master Electronics | RF Connector N-Type Straight Solder Jack Round Post Panel Mount 50 Ohm RoHS: Compliant |
315 In Stock 270 Factory Stock |
|
$3.0200 / $7.5200 | Buy Now | ||
DISTI #
53810.1
|
TestEquity LLC | Amphenol RF 082-6101-RFX RF Connector, N-Type, Jack, 4-Hole Flange, Panel Mount, Round Post, 50 Ohm | 0 |
|
$7.4000 | Buy Now |
CAD Models for 082-6101-RFX by Amphenol RF
Part Data Attributes for 082-6101-RFX by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|