Part Details for 082-6152 by Amphenol Corporation
Overview of 082-6152 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8A66152SP | Renesas Electronics Corporation | I/O Expander, SOP, / | |
DF61527RJ48FPV | Renesas Electronics Corporation | Microcontrollers with 32-bit CISC CPU for Automotive, Factory Automation and Industrial Applications (Non Promotion) | |
10136152-005LF | Amphenol Communications Solutions | HPCE VT Receptacle 4HP2LP12S |
Price & Stock for 082-6152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
082-6152
|
Avnet Americas | RF / Coaxial Connector, N Type, Straight Plug, Crimp, 50 ohm, RG8X, Belden 7808A, LMR-240, Brass - Bag (Alt: 082-6152) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
082-6152
|
Avnet Americas | RF / Coaxial Connector, N Type, Straight Plug, Crimp, 50 ohm, RG8X, Belden 7808A, LMR-240, Brass - Bag (Alt: 082-6152) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$4.9414 | Buy Now |
DISTI #
523-82-6152
|
Mouser Electronics | RF Connectors / Coaxial Connectors STRT PLG RG8X/LMR240 RoHS: Compliant | 25 |
|
$5.9800 / $11.4400 | Buy Now |
DISTI #
82-6152
|
TTI | RF Connectors / Coaxial Connectors STRT PLG RG8X/LMR240 pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$3.8800 / $5.1100 | Buy Now |
DISTI #
82-6152
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
082-6152
|
Avnet Abacus | RF / Coaxial Connector, N Type, Straight Plug, Crimp, 50 ohm, RG8X, Belden 7808A, LMR-240, Brass (Alt: 082-6152) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 082-6152
082-6152 CAD Models
082-6152 Part Data Attributes
|
082-6152
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
082-6152
Amphenol Corporation
RF N Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | INSERTION LOSS MAX AT 10 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.3 |