Part Details for 082-63-RFX by Amphenol RF
Overview of 082-63-RFX by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 082-63-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C5681
|
Newark | Rf/Coaxial N Jack Str 50 Ohm Clamp/Solder, Connector Type:N Type, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg8, Rg213, Rg214, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amphenol Rf 082-63-RFX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 96 |
|
$7.0000 / $7.5900 | Buy Now |
DISTI #
ARFX1792-ND
|
DigiKey | CONN N JACK STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
240 In Stock |
|
$6.5485 / $10.9900 | Buy Now |
DISTI #
70142948
|
RS | N Jack Jack Brass Silver or Gold TFE N 40.2 mm RG&frasl -U 8 213 214 ca | Amphenol RF 082-63-RFX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$7.1000 / $9.8600 | Buy Now |
DISTI #
AMR082-63-RFX
|
Heilind Electronics | N STR.CLAMP JACK/RG 8, 21 N STR.CLAMP JACK/RG 8, 21 | Americas - 0 in Stock |
|
$6.2188 / $7.1094 | Buy Now |
|
Onlinecomponents.com | RF Connector N-Type Straight Clamp Jack for RG-214 50 Ohm RoHS: Compliant |
273 In Stock |
|
$5.7100 / $9.6100 | Buy Now |
DISTI #
082-63-RFX
|
TME | Plug, N, female, straight, 50Ω, soldering,clamp, for cable, PTFE Min Qty: 1 | 0 |
|
$6.5400 / $9.3300 | RFQ |
DISTI #
AMR082-63-RFX
|
Interstate Connecting Components | N STR.CLAMP JACK/RG 8, 21 N STR.CLAMP JACK/RG 8, 21 | 0 |
|
$6.2188 / $7.1094 | Buy Now |
DISTI #
1821773
|
element14 Asia-Pacific | RF/COAXIAL N JACK STR 50 OHM CLAMP/SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 96 |
|
$6.5906 / $11.0656 | Buy Now |
DISTI #
1821773
|
Farnell | RF/COAXIAL N JACK STR 50 OHM CLAMP/SOLDER RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 3 Days Container: Each | 96 |
|
$10.1599 / $11.8092 | Buy Now |
|
Master Electronics | RF Connector N-Type Straight Clamp Jack for RG-214 50 Ohm RoHS: Compliant |
273 In Stock |
|
$5.7100 / $9.6100 | Buy Now |