Part Details for 082-63 by Amphenol Corporation
Overview of 082-63 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 082-63
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
082-63
|
Avnet Americas | Conn Type N RCP 0Hz to 11GHz 50Ohm Solder ST Cable Mount Gold - Bag (Alt: 082-63) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
082-63
|
Avnet Americas | Conn Type N RCP 0Hz to 11GHz 50Ohm Solder ST Cable Mount Gold - Bag (Alt: 082-63) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$15.4000 / $22.0255 | Buy Now |
DISTI #
523-82-63
|
Mouser Electronics | RF Connectors / Coaxial Connectors STRT JCK RG8/214 UG-23B/U RoHS: Compliant | 92 |
|
$18.0400 / $24.7900 | Buy Now |
DISTI #
82-63
|
TTI | RF Connectors / Coaxial Connectors STRT JCK RG8/214 UG-23B/U pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$15.4900 / $17.2200 | Buy Now |
DISTI #
082-63
|
Avnet Americas | Conn Type N RCP 0Hz to 11GHz 50Ohm Solder ST Cable Mount Gold - Bag (Alt: 082-63) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$15.4000 / $22.0255 | Buy Now |
DISTI #
082-63
|
Avnet Americas | Conn Type N RCP 0Hz to 11GHz 50Ohm Solder ST Cable Mount Gold - Bag (Alt: 082-63) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
082-63
|
Avnet Americas | Conn Type N RCP 0Hz to 11GHz 50Ohm Solder ST Cable Mount Gold - Bag (Alt: 082-63) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$15.4000 / $22.0255 | Buy Now |
DISTI #
082-63
|
Avnet Americas | Conn Type N RCP 0Hz to 11GHz 50Ohm Solder ST Cable Mount Gold - Bag (Alt: 082-63) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |
Part Details for 082-63
082-63 CAD Models
082-63 Part Data Attributes
|
082-63
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
082-63
Amphenol Corporation
RF N Connector, Female, Cable Mount, Clamp Solder Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | APPLICABLE CABLES: RG 59; RG 62; RG 140; RG 210, INSERTION LOSS MAX AT 10 GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP SOLDER | |
VSWR | 1.3 |