Part Details for 0825376 by Phoenix Contact
Overview of 0825376 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0825376
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-0825376
|
Mouser Electronics | Terminal Block Tools & Accessories UC-WMC 7.5 (23X8) VT RoHS: Compliant | 0 |
|
$3.0500 / $3.8500 | Order Now |
|
Onlinecomponents.com | Conductor marker - Sheet - violet - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: clip on - cable diameter range: 5 ... 7.5 mm - lettering field size: 23 x 8 mm - Number of individual labels: 6 RoHS: Compliant | 0 |
|
$3.1200 / $4.5400 | Buy Now |
DISTI #
000000000003477422
|
Sager | Terminal Block Tools & Accessories UC-WMC 7.5 (23X8) VT | 0 |
|
Buy Now | |
|
Master Electronics | Conductor marker - Sheet - violet - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: clip on - cable diameter range: 5 ... 7.5 mm - lettering field size: 23 x 8 mm - Number of individual labels: 6 RoHS: Compliant | 0 |
|
$3.1200 / $4.5400 | Buy Now |