Part Details for 0836119023 by Molex
Overview of 0836119023 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 0836119023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3569-ND
|
DigiKey | CONN MICRO-D PLUG 9POS VERT SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1777 In Stock |
|
$12.2342 / $18.3500 | Buy Now |
DISTI #
0836119023
|
Avnet Americas | Conn Commercial Micro-D PIN 9 POS 1.27mm Solder ST Thru-Hole 9 Terminal 1 Port Tube - Rail/Tube (Alt: 0836119023) RoHS: Compliant Min Qty: 162 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$7.5754 / $14.7087 | Buy Now |
DISTI #
MOL83611-9023
|
Heilind Electronics | CMD VERTICAL PLUG 9 CIR W/JKP ST | Americas - 0 in Stock |
|
$9.3918 / $12.9137 | Buy Now |
DISTI #
83611-9023
|
TTI | D-Sub Micro-D Connectors COMMERCIAL MICRO-D Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 2155 In Stock |
|
$11.7100 / $14.2100 | Buy Now |
DISTI #
0836119023
|
Avnet Americas | Conn Commercial Micro-D PIN 9 POS 1.27mm Solder ST Thru-Hole 9 Terminal 1 Port Tube - Rail/Tube (Alt: 0836119023) RoHS: Compliant Min Qty: 162 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$7.5754 / $14.7087 | Buy Now |
DISTI #
0836119023
|
Avnet Americas | Conn Commercial Micro-D PIN 9 POS 1.27mm Solder ST Thru-Hole 9 Terminal 1 Port Tube - Rail/Tube (Alt: 0836119023) RoHS: Compliant Min Qty: 162 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$7.5754 / $14.7087 | Buy Now |
DISTI #
0836119023
|
Avnet Asia | Conn Commercial Micro-D PIN 9 POS 1.27mm Solder ST Thru-Hole 9 Terminal 1 Port Tube (Alt: 0836119023) RoHS: Compliant Min Qty: 162 Package Multiple: 162 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0836119023
0836119023 CAD Models
0836119023 Part Data Attributes
|
0836119023
Molex
Buy Now
Datasheet
|
Compare Parts:
0836119023
Molex
D Microminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | HOLE .199-.210 | |
Body Breadth | 0.307 inch | |
Body Depth | 0.31 inch | |
Body Length | 0.783 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.4 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKPOST | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.12 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | A | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for 0836119023
This table gives cross-reference parts and alternative options found for 0836119023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0836119023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDM3L-9PSMRNT | D Microminiature Connector, 9 Contact(s), Male, Surface Mount Terminal, | Glenair Inc | 0836119023 vs MWDM3L-9PSMRNT |