Part Details for 087501.5MXEP by Littelfuse Inc
Overview of 087501.5MXEP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 087501.5MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9507
|
Newark | Cartridge Fuse, Slow Blow, 1.5A, 250V, Blow Characteristic:Slow Blow, Fuse Current:1.5A, Voltage Rating Vac:250V, Fuse Size Metric:3.6Mm X 10Mm, Fuse Size Imperial:0.14" X 0.39", Product Range:Slo-Blo 875 Series, Fuse Leads:Leaded Rohs Compliant: Yes |Littelfuse 087501.5MXEP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.3900 | Buy Now |
DISTI #
F3290-ND
|
DigiKey | FUSE CERAMIC 1.5A 250VAC AXIAL Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1744 | Buy Now |
DISTI #
576-087501.5MXEP
|
Mouser Electronics | Cartridge Fuses 250V 1.5A 3.6X10 FA PT PB-FREE RoHS: Compliant | 0 |
|
$1.1600 | Order Now |
|
Future Electronics | CARTRIDGE FUSE, SLOW BLOW, 1.5A, 250V Blow CharacteristicSlow Blow Fuse Curr RoHS: Non Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.9350 / $1.0300 | Buy Now |
DISTI #
087501.5MXEP
|
TTI | Cartridge Fuses 250V 1.5A 3.6X10 FA PT PB-FREE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$1.0800 / $1.1500 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 1.5A 250VAC AXIAL | 0 |
|
$0.4698 / $0.5403 | RFQ |
Part Details for 087501.5MXEP
087501.5MXEP CAD Models
087501.5MXEP Part Data Attributes:
|
087501.5MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
087501.5MXEP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1.5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 60 SEC AT 200% RATED CURRENT | |
Blow Characteristic | TIME LAG | |
Body Height | 10 mm | |
Body Length or Diameter | 3.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3.6x30mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 4 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 60 s |
Alternate Parts for 087501.5MXEP
This table gives cross-reference parts and alternative options found for 087501.5MXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 087501.5MXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
026301.5 | Electric Fuse, Very Fast Blow, 1.5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 087501.5MXEP vs 026301.5 |
20201.5G | Electric Fuse, Fast Blow, 1.5A, 250VAC, 50A (IR), Surface Mount | Littelfuse Inc | 087501.5MXEP vs 20201.5G |
067201.5DRT4 | Electric Fuse, Fast Blow, 1.5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 087501.5MXEP vs 067201.5DRT4 |
20301.5 | Electric Fuse, Slow Blow, 1.5A, 250VAC, 50A (IR), Through Hole, RADIAL LEADED | Littelfuse Inc | 087501.5MXEP vs 20301.5 |
SF-3812TL150T-2 | Electric Fuse, Time Lag Blow, 1.5A, 250VAC, 50A (IR), Surface Mount, | Bourns Inc | 087501.5MXEP vs SF-3812TL150T-2 |
067301.5DRT4 | Electric Fuse, Slow Blow, 1.5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 087501.5MXEP vs 067301.5DRT4 |
026301.5HXL | Electric Fuse, Very Fast Blow, 1.5A, 250VAC, 50A (IR), Through Hole, PICO, | Littelfuse Inc | 087501.5MXEP vs 026301.5HXL |
020201.5HXG | Electric Fuse, Fast Blow, 1.5A, 250VAC, 50A (IR), Surface Mount, | Littelfuse Inc | 087501.5MXEP vs 020201.5HXG |
020301.5URG | Electric Fuse, Slow Blow, 1.5A, 250VAC, 50A (IR), Surface Mount, | Littelfuse Inc | 087501.5MXEP vs 020301.5URG |
067201.5MXE | Electric Fuse, Fast Blow, 1.5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 087501.5MXEP vs 067201.5MXE |