Part Details for 0875685064 by Molex
Overview of 0875685064 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0875685064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0875685064-ND
|
DigiKey | CONN RCPT 50POS IDC 28AWG GOLD Min Qty: 700 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.0612 | Buy Now |
DISTI #
0875685064
|
Avnet Americas | Conn IDC Connector RCP 50 POS 2mm IDT RA Cable Mount Tray - Trays (Alt: 0875685064) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Tray | 0 |
|
RFQ | |
DISTI #
0875685064
|
Avnet Americas | Conn IDC Connector RCP 50 POS 2mm IDT RA Cable Mount Tray - Trays (Alt: 0875685064) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Tray | 0 |
|
RFQ |
Part Details for 0875685064
0875685064 CAD Models
0875685064 Part Data Attributes:
|
0875685064
Molex
Buy Now
Datasheet
|
Compare Parts:
0875685064
Molex
Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 50 |
Alternate Parts for 0875685064
This table gives cross-reference parts and alternative options found for 0875685064. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0875685064, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/64-B50F | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Defense Logistics Agency | 0875685064 vs M55302/64-B50F |
M55302/58LF50F | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | 0875685064 vs M55302/58LF50F |
M55302/64-C50F | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Defense Logistics Agency | 0875685064 vs M55302/64-C50F |
70229-101 | Board Connector | LSI Corporation | 0875685064 vs 70229-101 |
ESQT-125-03-M-D-309 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 0875685064 vs ESQT-125-03-M-D-309 |
79109-9006 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 0875685064 vs 79109-9006 |
M55302/64LF50X | Board Connector, 50 Contact(s), 2 Row(s), Female, Receptacle | AirBorn Inc | 0875685064 vs M55302/64LF50X |
M55302/58LD50X | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle, | AirBorn Inc | 0875685064 vs M55302/58LD50X |
M55302/58-C50X | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Defense Logistics Agency | 0875685064 vs M55302/58-C50X |
89094-902 | Board Connector, 120 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Natural Insulator, Receptacle | Amphenol FCi | 0875685064 vs 89094-902 |