Part Details for 0877602216 by Molex
Overview of 0877602216 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0877602216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0877602216-ND
|
DigiKey | CONN HEADER R/A 22POS 2MM Min Qty: 1 Lead time: 15 Weeks Container: Tray |
8379 In Stock |
|
$0.9750 / $1.5000 | Buy Now |
DISTI #
0877602216
|
Avnet Americas | Conn Unshrouded Header HDR 22 POS 2mm Solder RA Thru-Hole Tray - Trays (Alt: 0877602216) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$1.0023 / $1.1549 | Buy Now |
DISTI #
MOL87760-2216
|
Heilind Electronics | MGRID HDR D.R. RA .38AULF 22C T | Americas - 0 in Stock |
|
$0.8096 / $0.8905 | Buy Now |
DISTI #
0877602216
|
Avnet Americas | Conn Unshrouded Header HDR 22 POS 2mm Solder RA Thru-Hole Tray - Trays (Alt: 0877602216) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$1.0023 / $1.1549 | Buy Now |
DISTI #
0877602216
|
Avnet Americas | Conn Unshrouded Header HDR 22 POS 2mm Solder RA Thru-Hole Tray - Trays (Alt: 0877602216) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$1.0023 / $1.1549 | Buy Now |
DISTI #
0877602216
|
Avnet Asia | Conn Unshrouded Header HDR 22 POS 2mm Solder RA Thru-Hole Tray (Alt: 0877602216) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 19 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0877602216
0877602216 CAD Models
0877602216 Part Data Attributes
|
0877602216
Molex
Buy Now
Datasheet
|
Compare Parts:
0877602216
Molex
Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0877602216
This table gives cross-reference parts and alternative options found for 0877602216. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0877602216, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0877602217 | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 0877602216 vs 0877602217 |
221VL22F21 | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | NICOMATIC | 0877602216 vs 221VL22F21 |
221V22F23 | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | NICOMATIC | 0877602216 vs 221V22F23 |
S22B-KRWMS | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | JST Manufacturing | 0877602216 vs S22B-KRWMS |
S22B-KRWMS-C | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | JST Manufacturing | 0877602216 vs S22B-KRWMS-C |