Part Details for 089107.5H by Littelfuse Inc
Overview of 089107.5H by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 089107.5H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5700
|
Newark | Fuse - Lp Mini 58Vdc Ag 7.5A 100-Pc/ Box |Littelfuse 089107.5H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3900 / $0.5710 | Buy Now |
DISTI #
F11161-ND
|
DigiKey | FUSE AUTO 7.5A 58VDC BLADE MINI Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
118 In Stock |
|
$0.3587 / $0.9200 | Buy Now |
DISTI #
576-089107.5H
|
Mouser Electronics | Automotive Fuses Lo Pro MINI 58V 7.5A Brown RoHS: Compliant | 185 |
|
$0.3660 / $0.8900 | Buy Now |
|
Future Electronics | 891 Series 58 V 7.5 A Automotive Brown Low Profile MINI® Blade Fuse RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Box | 300Box |
|
$0.3650 / $0.4250 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2077 / $0.3157 | Buy Now | |
|
Ozdisan Elektronik | FUSE AUTO 7.5A 58VDC BLADE MINI | 0 |
|
$0.7414 / $0.8526 | RFQ |
Part Details for 089107.5H
089107.5H CAD Models
089107.5H Part Data Attributes
|
089107.5H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
089107.5H
Littelfuse Inc
Electric Fuse, 7.5A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 3.8 mm | |
Body Height | 7.6 mm | |
Body Length or Diameter | 10.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MINI | |
Joule Integral-Nom | 53 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 7.5 A | |
Rated Voltage(DC) | 58 V | |
Reference Standard | ISO | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.03 s |
Alternate Parts for 089107.5H
This table gives cross-reference parts and alternative options found for 089107.5H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 089107.5H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
089107.5NXS | Electric Fuse, | Littelfuse Inc | 089107.5H vs 089107.5NXS |