Part Details for 0894010210 by Molex
Overview of 0894010210 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0894010210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66958460
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder RA Thru-Hole Bag RoHS: Compliant Min Qty: 177 Package Multiple: 1 Date Code: 1852 | Americas - 859 |
|
$0.0446 / $0.0460 | Buy Now |
DISTI #
89401-0210
|
TTI | Headers & Wire Housings 2.00 MM WIRE-TO-BOAR RoHS: Compliant pbFree: Pb-Free Min Qty: 107 Package Multiple: 1 Container: Bulk |
Americas - 33 In Stock |
|
$0.0470 | Buy Now |
DISTI #
C1S549809497078
|
Chip1Stop | Other wires/cables RoHS: Compliant | 859 |
|
$0.0464 / $0.0650 | Buy Now |
Part Details for 0894010210
0894010210 CAD Models
0894010210 Part Data Attributes
|
0894010210
Molex
Buy Now
Datasheet
|
Compare Parts:
0894010210
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.199 inch | |
Body Depth | 0.299 inch | |
Body Length | 0.236 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0894010210
This table gives cross-reference parts and alternative options found for 0894010210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0894010210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89401-0212 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 0894010210 vs 89401-0212 |
4-440055-2 | HPI 2.0mm,HDR,2pos R/A,Yel | TE Connectivity | 0894010210 vs 4-440055-2 |
89401-0216 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 0894010210 vs 89401-0216 |
89401-0213 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 0894010210 vs 89401-0213 |
89401-0217 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 0894010210 vs 89401-0217 |
6-440055-2 | HPI 2.0mm,HDR,2pos R/A,Blk | TE Connectivity | 0894010210 vs 6-440055-2 |
89401-0210 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle, | Molex | 0894010210 vs 89401-0210 |