89401-0217
Molex
Description: Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,

Overview of 89401-0217 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL89401ABZ-TK Renesas Electronics Corporation 100V, 1.25A Peak, High Frequency Half-Bridge Drivers, SOICN, /Reel
ISL89401ABZ Renesas Electronics Corporation 100V, 1.25A Peak, High Frequency Half-Bridge Drivers
ISL89401AR3Z-T Renesas Electronics Corporation 100V, 1.25A Peak, High Frequency Half-Bridge Drivers

Price & Stock for 89401-0217 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 538-89401-0217
Mouser Electronics Headers & Wire Housings 2.0 MM W/B RIGHT ANG GHT ANGLE HEADER BLK RoHS: Compliant 0
  • 36,000 $0.0500
  • 45,000 $0.0460
$0.0460 / $0.0500 Order Now

CAD Models for 89401-0217 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 89401-0217 by Molex

89401-0217
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
Samacsys Manufacturer
Molex
Body Breadth
0.199 inch
Body Depth
0.299 inch
Body Length
0.236 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
30 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
50u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
4 A
Reference Standard
UL
Terminal Length
0.138 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
2
UL Flammability Code
94V-0
Want to compare parts?
  1. 89401-0217
    Molex
    Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
    VS

Alternate Parts for 89401-0217

This table gives cross-reference parts and alternative options found for 89401-0217. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89401-0217, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
89401-0212 Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Molex 89401-0217 vs 89401-0212
4-440055-2 HPI 2.0mm,HDR,2pos R/A,Yel TE Connectivity 89401-0217 vs 4-440055-2
89401-0216 Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Molex 89401-0217 vs 89401-0216
89401-0213 Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Molex 89401-0217 vs 89401-0213
0894010210 Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Molex 89401-0217 vs 0894010210
6-440055-2 HPI 2.0mm,HDR,2pos R/A,Blk TE Connectivity 89401-0217 vs 6-440055-2
89401-0210 Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle, Molex 89401-0217 vs 89401-0210
Part Number Description Manufacturer Compare
6-173979-2 2 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER KINKED LEADS TE Connectivity 89401-0217 vs 6-173979-2
89401-0213 Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Molex 89401-0217 vs 89401-0213
89401-0212 Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Molex 89401-0217 vs 89401-0212
M22-2200245 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle Harwin 89401-0217 vs M22-2200245
6-292250-2 CT P/HDR BOX H ASSY 2P W/KINK TE Connectivity 89401-0217 vs 6-292250-2
8-172430-2 2 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE Connectivity 89401-0217 vs 8-172430-2
53254-0214 Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Molex 89401-0217 vs 53254-0214
53254-0219 Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Molex 89401-0217 vs 53254-0219
89401-0216 Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Molex 89401-0217 vs 89401-0216
M22-2210206 Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle Harwin 89401-0217 vs M22-2210206

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 89401-0217 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 89401-0217 by Molex

Select Manufacturer
Which Manufacturer of 89401-0217 would you like to use for your alert(s)?
  • Please alert me when 89401-0217 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 89401-0217 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 89401-0217 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 89401-0217 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 89401-0217.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 89401-0217 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: