-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Locking, Natural Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M3082
|
Newark | Header Connector, pcb Mount, recept,14 Contacts, skt,0.156 Pitch, pc Tail Terminal, polarized Lck |Molex 09-48-1144 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 694 |
|
$3.0100 / $5.8200 | Buy Now |
DISTI #
54H6560
|
Newark | Header Connector, pcb Mount, recept,14 Contacts, skt,0.156 Pitch, pc Tail Terminal, polarized Lck |Molex 09-48-1144 Min Qty: 385 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $3.6700 | Buy Now |
DISTI #
538-09-48-1144
|
Mouser Electronics | Headers & Wire Housings KK 156 PCB Assy RtAn 14 Ckts Tin RoHS: Compliant | 319 |
|
$2.5800 / $5.5300 | Buy Now |
DISTI #
71453227
|
RS | KK 156 PCB Assy RtAn 14 Ckts Tin | Molex Incorporated 09-48-1144 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3200 / $4.7400 | RFQ |
|
Onlinecomponents.com | Conn Socket Strip RCP 14 POS 3.96mm Solder RA Thru-Hole KK® Tray RoHS: Compliant |
694 Partner Stock |
|
$1.7700 / $3.1600 | Buy Now |
DISTI #
16845768
|
Verical | Conn Socket Strip RCP 14Power POS 3.96mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 694 |
|
$2.4200 / $3.1400 | Buy Now |
DISTI #
Molex 09-48-1144
|
PEI Genesis | Board Connector, Contact | 694 |
|
Buy Now | |
|
Master Electronics | Conn Socket Strip RCP 14 POS 3.96mm Solder RA Thru-Hole KK® Tray RoHS: Compliant |
694 Partner Stock |
|
$1.7700 / $3.1600 | Buy Now |
DISTI #
10150374
|
TestEquity LLC | Molex 09-48-1144 KK 396 PC Board Connector, Right Angle, Polyester Connector, 5.00um Tin (Sn), 14 Circuits | 694 |
|
$3.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09-48-1144
Molex
Buy Now
Datasheet
|
Compare Parts:
09-48-1144
Molex
Board Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Locking, Natural Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK, STACKED | |
Body Breadth | 0.25 inch | |
Body Depth | 0.45 inch | |
Body Length | 2.18 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P14 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 10.6752 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 60u inch | |
Reference Standard | UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.7792 N |
This table gives cross-reference parts and alternative options found for 09-48-1144. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09-48-1144, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26-03-4152 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator, | Molex | 09-48-1144 vs 26-03-4152 |
51067-1400 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Receptacle, | Molex | 09-48-1144 vs 51067-1400 |
26-03-3141 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator, Plug, | Molex | 09-48-1144 vs 26-03-3141 |