Part Details for 09-48-5056 by Molex
Overview of 09-48-5056 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09-48-5056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54H6756
|
Newark | Header Connector, pcb Mount, plug,5 Contacts, skt,0.156 Pitch, pc Tail Terminal, locking |Molex 09-48-5056 Min Qty: 2464 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8250 | Buy Now |
DISTI #
0009485056
|
Avnet Americas | Conn Socket Strip RCP 5 POS 3.96mm Solder ST Thru-Hole Tray - Trays (Alt: 0009485056) RoHS: Compliant Min Qty: 2464 Package Multiple: 1232 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$0.5595 / $0.8963 | Buy Now |
DISTI #
538-09-48-5056
|
Mouser Electronics | Headers & Wire Housings KK 156 PCB Assy Bott 05 Ckts Gold RoHS: Compliant | 0 |
|
$0.6760 / $0.7280 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5700 / $0.6000 | Buy Now |
DISTI #
0009485056
|
Avnet Americas | Conn Socket Strip RCP 5 POS 3.96mm Solder ST Thru-Hole Tray - Trays (Alt: 0009485056) RoHS: Compliant Min Qty: 2464 Package Multiple: 1232 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$0.5595 / $0.8963 | Buy Now |
DISTI #
0009485056
|
Avnet Asia | Conn Socket Strip RCP 5 POS 3.96mm Solder ST Thru-Hole Tray (Alt: 0009485056) RoHS: Compliant Min Qty: 2464 Package Multiple: 1232 Lead time: 27 Weeks, 1 Days | 0 |
|
RFQ |
Part Details for 09-48-5056
09-48-5056 CAD Models
09-48-5056 Part Data Attributes:
|
09-48-5056
Molex
Buy Now
Datasheet
|
Compare Parts:
09-48-5056
Molex
Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | KK, BOTTOM ENTRY, STACKED | |
Body Breadth | 0.308 inch | |
Body Depth | 0.449 inch | |
Body Length | 0.776 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.3782 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.753 N |
Alternate Parts for 09-48-5056
This table gives cross-reference parts and alternative options found for 09-48-5056. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09-48-5056, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE100F22-5-R | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator | Pancon Corporation | 09-48-5056 vs CE100F22-5-R |
163680-3 | 05P.CIS FEMALE CONN | TE Connectivity | 09-48-5056 vs 163680-3 |
CT100F22-5-D | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator | Pancon Corporation | 09-48-5056 vs CT100F22-5-D |
CE100F22-5-D | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator | Pancon Corporation | 09-48-5056 vs CE100F22-5-D |
44812-0023 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | Molex | 09-48-5056 vs 44812-0023 |