Part Details for 09-50-3121 by Molex
Results Overview of 09-50-3121 by Molex
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09-50-3121 Information
09-50-3121 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10136353-12111LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Receptacle Right Angle Surface Mount Type, Tin plating, 12 positions | |
| 65863-121LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 20 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 30u\\/0.76um Au/GXT Plating. | |
| 68031-213HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 13 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23in) Mating, 4.65 mm (0.183in) Tail. |
Price & Stock for 09-50-3121
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
54H6828
|
Newark | Connector, Rcpt, 12Pos, 1Row, 3.96Mm, Product Range:Kk 396 2139, Gender:Receptacle, No. Of Positions:12Positions, Pitch Spacing:3.96Mm, For Use With:2478 Series Contacts, Body Material:Pa Polyamide (Nylon), No. Of Contacts:12Contactsrohs Compliant: Yes |Molex 09-50-3121 (Alternate Part Number: 800753616301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5843 |
|
$0.3000 / $0.5000 | Buy Now |
|
DISTI #
0009503121
|
Avnet Americas | Conn Housing RCP 12 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 0009503121) COO: India RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 763 |
|
$0.1765 / $0.2370 | Buy Now |
|
DISTI #
54H6828
|
Avnet Americas | Conn Housing F 12 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 54H6828) COO: India RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5843 Partner Stock |
|
$0.2920 / $0.5000 | Buy Now |
|
DISTI #
538-09-50-3121
|
Mouser Electronics | Headers & Wire Housings HSG 12P W/LKG RAMP UL94V-2 RoHS: Compliant | 8819 |
|
$0.2420 / $0.4700 | Buy Now |
|
|
Bisco Industries | 46 |
|
Buy Now | ||
|
DISTI #
MOL09-50-3121
|
Heilind Electronics | 156 KK TERM HSG W/RAMP NYLON 12CKT | Americas - 3199 in Stock |
|
$0.2223 / $0.2730 | Buy Now |
|
|
Onlinecomponents.com | Conn Housing F 12 POS 3.96mm Crimp ST Cable Mount KK® Bag COO: India RoHS: Compliant |
3517 Partner Stock |
|
$0.2254 / $0.2387 | Buy Now |
|
DISTI #
87457030
|
Verical | Conn Housing F 12 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag RoHS: Compliant Min Qty: 650 Package Multiple: 1 Date Code: 0001 | Americas - 3645 |
|
$0.2500 / $0.2750 | Buy Now |
|
DISTI #
16845835
|
Verical | Conn Housing F 12 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag RoHS: Compliant Min Qty: 247 Package Multiple: 1 | Americas - 3292 |
|
$0.2450 / $0.2540 | Buy Now |
|
DISTI #
87513843
|
Verical | Conn Housing F 12 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag RoHS: Compliant Min Qty: 194 Package Multiple: 1 | Americas - 195 |
|
$0.4031 | Buy Now |
US Tariff Estimator: 09-50-3121 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 09-50-3121
09-50-3121 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09-50-3121 Part Data Attributes
|
|
09-50-3121
Molex
Buy Now
Datasheet
|
Compare Parts:
09-50-3121
Molex
Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 10 Weeks | |
| Body Breadth | 0.25 Inch | |
| Body Depth | 0.625 Inch | |
| Body Length | 1.868 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Rectangular Power Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Not Applicable | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Polyamide | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| Reference Standard | Csa; Ul | |
| Termination Type | Crimp | |
| Total Number of Contacts | 12 | |
| UL Flammability Code | 94V-2 |
Alternate Parts for 09-50-3121
This table gives cross-reference parts and alternative options found for 09-50-3121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09-50-3121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0009503121 | Molex | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | 09-50-3121 vs 0009503121 |
09-50-3121 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
-
Yes, the 09-50-3121 is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
-
The 09-50-3121 has a rating of IP67, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes. However, it's recommended to use additional sealing or potting compounds for extended outdoor use.
-
The 09-50-3121 has an operating temperature range of -40°C to 105°C (-40°F to 221°F).
-
While it's technically possible to use a different wire gauge, it's not recommended as it may affect the connector's performance and reliability. The recommended wire gauge is 20-24 AWG.