Part Details for 09-62-3145 by Molex
Overview of 09-62-3145 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Education and Research
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Part Details for 09-62-3145
09-62-3145 CAD Models
09-62-3145 Part Data Attributes:
|
09-62-3145
Molex
Buy Now
Datasheet
|
Compare Parts:
09-62-3145
Molex
Board Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 09-62-3145
This table gives cross-reference parts and alternative options found for 09-62-3145. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09-62-3145, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCSS-14-S-03.00-01-ST4 | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | 09-62-3145 vs HCSS-14-S-03.00-01-ST4 |
ESQT-114-03-M-S-309 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 09-62-3145 vs ESQT-114-03-M-S-309 |
1-641171-4 | 14 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 09-62-3145 vs 1-641171-4 |
0022267142 | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 09-62-3145 vs 0022267142 |
A-7674-C14D561A | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 09-62-3145 vs A-7674-C14D561A |
95287-414H | Board Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 09-62-3145 vs 95287-414H |
A-7674-B14L102A | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 09-62-3145 vs A-7674-B14L102A |
306F-214-2101 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Methode Electronics Inc | 09-62-3145 vs 306F-214-2101 |
1-167737-4 | CONNECTOR, 14 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 09-62-3145 vs 1-167737-4 |
HCSS-14-S-03.00-01-G-ST8 | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | 09-62-3145 vs HCSS-14-S-03.00-01-G-ST8 |