Part Details for 0901230108 by Molex
Overview of 0901230108 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901230108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0901230108-ND
|
DigiKey | CONN RCPT HSG 8POS 2.54MM Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
1381 In Stock |
|
$0.3742 / $0.8000 | Buy Now |
DISTI #
0901230108
|
Avnet Americas | Conn Housing RCP 8 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0901230108) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3493 / $0.4226 | Buy Now |
DISTI #
MOL90123-0108
|
Heilind Electronics | C-GRID MODR CRP HSG SR W/ BTTN 8CKT | Americas - 0 in Stock |
|
$0.3103 / $0.3638 | Buy Now |
DISTI #
0901230108
|
Avnet Americas | Conn Housing RCP 8 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0901230108) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3493 / $0.4226 | Buy Now |
Part Details for 0901230108
0901230108 CAD Models
0901230108 Part Data Attributes:
|
0901230108
Molex
Buy Now
Datasheet
|
Compare Parts:
0901230108
Molex
Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STACKABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |
Alternate Parts for 0901230108
This table gives cross-reference parts and alternative options found for 0901230108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0901230108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5264-08 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Molex | 0901230108 vs 5264-08 |
0014562083 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0901230108 vs 0014562083 |
51111-0810 | Board Connector, 8 Contact(s), 1 Row(s), Female, Receptacle, LEAD FREE | Molex | 0901230108 vs 51111-0810 |
10022753-008LF | Board Connector, 8 Contact(s), 1 Row(s), Female, Receptacle, LEAD FREE | Amphenol FCi | 0901230108 vs 10022753-008LF |
50-57-9708 | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 0901230108 vs 50-57-9708 |
0014563081 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0901230108 vs 0014563081 |
0014562085 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0901230108 vs 0014562085 |
70430-0147 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Molex | 0901230108 vs 70430-0147 |
70430-0497 | Board Connector, 8 Contact(s), 1 Row(s), Female | Molex | 0901230108 vs 70430-0497 |
501568-0877 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Molex | 0901230108 vs 501568-0877 |