Part Details for 0901230112 by Molex
Overview of 0901230112 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901230112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0901230112-ND
|
DigiKey | CONN RCPT HSG 12POS 2.54MM Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
759 In Stock |
|
$0.5144 / $1.1800 | Buy Now |
DISTI #
0901230112
|
Avnet Americas | Conn Housing RCP 12 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0901230112) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4015 | Buy Now |
DISTI #
MOL90123-0112
|
Heilind Electronics | CGRID MODR CRP HSG SR W2POL B TN 12CKT | Americas - 0 in Stock |
|
$0.4306 / $0.5049 | Buy Now |
Part Details for 0901230112
0901230112 CAD Models
0901230112 Part Data Attributes
|
0901230112
Molex
Buy Now
Datasheet
|
Compare Parts:
0901230112
Molex
Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STACKABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |
Alternate Parts for 0901230112
This table gives cross-reference parts and alternative options found for 0901230112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0901230112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-175788-2 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 0901230112 vs 5-175788-2 |
10-11-2124 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 0901230112 vs 10-11-2124 |
MMSS-12-24-L-03.25-S-K | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0901230112 vs MMSS-12-24-L-03.25-S-K |
51067-1206 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, | Molex | 0901230112 vs 51067-1206 |
1-2110992-2 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 0901230112 vs 1-2110992-2 |
22-01-4123 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 0901230112 vs 22-01-4123 |
DF1E-12S-2.5C(01) | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Hirose Electric Co Ltd | 0901230112 vs DF1E-12S-2.5C(01) |
0495171200 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 0901230112 vs 0495171200 |
1-1470201-2 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal | TE Connectivity | 0901230112 vs 1-1470201-2 |
DF13-12S-1.25C(40) | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Hirose Electric Co Ltd | 0901230112 vs DF13-12S-1.25C(40) |