Part Details for 0903250012 by Molex
Results Overview of 0903250012 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0903250012 Information
0903250012 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0903250012
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
900-0903250012-ND
|
DigiKey | CONN HEADER VERT 12POS 1.27MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1427 In Stock |
|
$0.4197 / $0.8000 | Buy Now |
|
DISTI #
0903250012
|
Avnet Americas | Conn Unshrouded Header 12 POS 1.27mm Solder Straight Through Hole - Bulk (Alt: 0903250012) COO: Ireland RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3676 / $0.4257 | Buy Now |
|
DISTI #
MOL90325-0012
|
Heilind Electronics | 1.27MM PF HDR LOPRO POLZ BLK SN 12CKT | Americas - 0 in Stock |
|
$0.3624 / $0.4139 | Buy Now |
|
DISTI #
88765948
|
Verical | Conn Picoflex HDR 12 POS 1.27mm Solder ST Thru-Hole Picoflex Bag RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2502 | Americas - 12692 |
|
$0.4003 / $0.6803 | Buy Now |
|
DISTI #
90325-0012
|
TTI | Headers & Wire Housings PICOFLEX 12P HDR LOPRO SN RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 1603 In Stock |
|
$0.3970 / $0.6800 | Buy Now |
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
000000000000266713
|
Sager | Headers & Wire Housings 1.27MM HDR 12P LOPRO TIN Min Qty: 6000 | 0 |
|
$0.3535 / $0.4172 | Buy Now |
|
DISTI #
0903250012
|
Avnet Asia | Conn Unshrouded Header 12 POS 1.27mm Solder Straight Through Hole (Alt: 0903250012) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: 0903250012 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 0903250012
0903250012 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0903250012 Part Data Attributes
|
|
0903250012
Molex
Buy Now
Datasheet
|
Compare Parts:
0903250012
Molex
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs And Reach Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Low Profile, Polarized | |
| Board Mounting Option | Peg | |
| Body Breadth | 0.235 Inch | |
| Body Depth | 0.252 Inch | |
| Body Length | 0.767 Inch | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Not Applicable | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| Contact Pattern | Rectangular | |
| Contact Style | Blade Pin-Skt | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.05 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Staggered | |
| PCB Contact Row Spacing | 2.54 Mm | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 1.2 A | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 12 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 0903250012
This table gives cross-reference parts and alternative options found for 0903250012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0903250012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 85211-003 | Amphenol Communications Solutions | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 0903250012 vs 85211-003 |
| CMS12P-L5G92 | Cristek Interconnects Inc | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | 0903250012 vs CMS12P-L5G92 |
| CMS12P-D5G93 | Cristek Interconnects Inc | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | 0903250012 vs CMS12P-D5G93 |
| CMS12P-B5T913 | Cristek Interconnects Inc | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | 0903250012 vs CMS12P-B5T913 |
| CMS12P-B5G93 | Cristek Interconnects Inc | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | 0903250012 vs CMS12P-B5G93 |
| CMS12P-B5T91 | Cristek Interconnects Inc | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | 0903250012 vs CMS12P-B5T91 |
| CMS12P-05T93 | Cristek Interconnects Inc | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | 0903250012 vs CMS12P-05T93 |
| CMS12P-05G93 | Cristek Interconnects Inc | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | 0903250012 vs CMS12P-05G93 |
| CMS12P-B5G912 | Cristek Interconnects Inc | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | 0903250012 vs CMS12P-B5G912 |
| CMS12P-D5G913 | Cristek Interconnects Inc | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | 0903250012 vs CMS12P-D5G913 |
0903250012 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
-
Yes, the 0903250012 connector is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
-
The 0903250012 connector has a rating of IP67, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes. However, it's recommended to use additional sealing or protection for extended outdoor use.
-
The 0903250012 connector has an operating temperature range of -40°C to 105°C (-40°F to 221°F).
-
No, the 0903250012 connector is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may not provide a secure connection.