Part Details for 0903270312 by Molex
Overview of 0903270312 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0903270312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19224-ND
|
DigiKey | CONN RCPT 12POS IDC 26-28AWG TIN Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
4657 In Stock |
|
$0.2409 / $0.5100 | Buy Now |
DISTI #
0903270312
|
Avnet Americas | Conn IDC Connector RCP 12 POS 2.54mm IDT RA Cable Mount Bag - Bulk (Alt: 0903270312) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL90327-0312
|
Heilind Electronics | 1.27MM PF CONN LOPRO IDT WHT SN 12CKT | Americas - 64521 in Stock |
|
Buy Now | |
DISTI #
90327-0312
|
TTI | Headers & Wire Housings PICOFLEX 12P HSG LOPRO IDT SN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 18 In Stock |
|
Buy Now | |
DISTI #
0903270312
|
Avnet Americas | Conn IDC Connector RCP 12 POS 2.54mm IDT RA Cable Mount Bag - Bulk (Alt: 0903270312) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0903270312
|
Avnet Americas | Conn IDC Connector RCP 12 POS 2.54mm IDT RA Cable Mount Bag - Bulk (Alt: 0903270312) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL90327-0312
|
Interstate Connecting Components | 1.27MM PF CONN LOPRO IDT WHT SN 12CKT | 21507 |
|
Buy Now | |
DISTI #
0903270312
|
Avnet Asia | Conn IDC Connector RCP 12 POS 2.54mm IDT RA Cable Mount Bag (Alt: 0903270312) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0903270312
0903270312 CAD Models
0903270312 Part Data Attributes
|
0903270312
Molex
Buy Now
Datasheet
|
Compare Parts:
0903270312
Molex
Board Connector, 12 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0903270312
This table gives cross-reference parts and alternative options found for 0903270312. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0903270312, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCSD-06-S-08.00-01-N-G | Board Connector, 12 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, | Samtec Inc | 0903270312 vs HCSD-06-S-08.00-01-N-G |
91596-412LF | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | 0903270312 vs 91596-412LF |
SSM-106-L-DH-001-TR | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | 0903270312 vs SSM-106-L-DH-001-TR |
ESQT-106-03-G-D-309 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 0903270312 vs ESQT-106-03-G-D-309 |
917635-6 | 040/070 HYBRID PLUG HSG 12P | TE Connectivity | 0903270312 vs 917635-6 |
HLE-106-02-S-DV-BE-TR | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0903270312 vs HLE-106-02-S-DV-BE-TR |
87381-1274 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 0903270312 vs 87381-1274 |
HLE-106-02-L-DV-BE-K-TR | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0903270312 vs HLE-106-02-L-DV-BE-K-TR |
S2SD-06-24-L-10.00-S | Board Connector, 12 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, | Samtec Inc | 0903270312 vs S2SD-06-24-L-10.00-S |
ESQT-106-03-L-D-408 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0903270312 vs ESQT-106-03-L-D-408 |