Part Details for 09062483201222 by HARTING Technology Group
Results Overview of 09062483201222 by HARTING Technology Group
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09062483201222 Information
09062483201222 by HARTING Technology Group is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 09062483201222
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86R4689
|
Newark | Connector, Din 41612, Rcpt, 3Row, Product Range:-, No. Of Contacts:48Contacts, Gender:Receptacle, Pitch Spacing:5.08Mm, No. Of Rows:3 Row, Rows Loaded:Z + B + D, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09062483201222 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $2.2900 | Buy Now |
|
DISTI #
1195-5723-ND
|
DigiKey | CONN RCPT HSG 48POS IN-LINE Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
198 In Stock |
|
$1.5915 / $2.7700 | Buy Now |
|
DISTI #
617-09062483201222
|
Mouser Electronics | DIN 41612 Connectors DIN-POWER F048FC-B-NFF RoHS: Compliant | 107 |
|
$1.5900 / $2.3300 | Buy Now |
|
DISTI #
70448746
|
RS | DIN 41 612 SERIES 48 WAY 5.08MM PITCH STRAIGHT DIN 41612 CONNECTOR SOCKET Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 101 |
|
$0.8900 | Buy Now |
|
DISTI #
HRT09062483201222
|
Heilind Electronics | DIN-POWER F048FC-B-NFF | Americas - 0 in Stock |
|
$1.5139 / $1.8549 | Buy Now |
|
DISTI #
87337876
|
Verical | Conn DIN 41612 F 48 POS 5.08mm Crimp ST Cable Mount RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 44 |
|
$2.1818 | Buy Now |
|
DISTI #
09062483201222
|
TTI | DIN 41612 Connectors DIN-POWER F048FC-B-NFF RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 67 In Stock |
|
$1.3400 | Buy Now |
|
DISTI #
87337876
|
Verical | Conn DIN 41612 F 48 POS 5.08mm Crimp ST Cable Mount COO: Germany RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 44 |
|
$2.1818 | Buy Now |
|
DISTI #
09062483201222
|
TME | Connector: DIN 41612, plug, female, PIN: 48, straight, crimped Min Qty: 1 | 44 |
|
$1.2700 / $2.6200 | Buy Now |
|
DISTI #
87337876
|
Verical | Conn DIN 41612 F 48 POS 5.08mm Crimp ST Cable Mount COO: Germany RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 44 |
|
$2.1818 | Buy Now |
US Tariff Estimator: 09062483201222 by HARTING Technology Group
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 09062483201222
09062483201222 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09062483201222 Part Data Attributes
|
|
09062483201222
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09062483201222
HARTING Technology Group
Board Euro Connector,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Connector Type | Board Euro Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Not Applicable | |
| Contact Material | Not Specified |
09062483201222 Frequently Asked Questions (FAQ)
-
The recommended torque for tightening the 09062483201222 connector is 0.5 Nm to 1.5 Nm, depending on the specific application and environmental conditions.
-
Yes, the 09062483201222 connector is designed to withstand high-vibration environments and meets the requirements of IEC 61373 Cat. 1, Class B.
-
Yes, the 09062483201222 connector is designed to operate in harsh environments, with an operating temperature range of -40°C to 125°C and humidity resistance up to 95% RH.
-
Yes, the 09062483201222 connector is part of the HARTING Han series and is compatible with other Han connectors, allowing for easy integration into existing systems.
-
The maximum current rating for the 09062483201222 connector is 40 A per contact, depending on the specific application and environmental conditions.