-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M6533
|
Newark | Din F Male Angled 48Pin, W/ Board Locks, Pl1, Thr/Smc |Harting 09063482951 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5100 / $15.3000 | Buy Now |
DISTI #
1195-4330-ND
|
DigiKey | CONN DIN HDR 48POS PCB RA GOLD Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9329 / $14.7800 | Buy Now |
DISTI #
617-09063482951
|
Mouser Electronics | DIN 41612 Connectors DIN-POWER F048MR-3,0C1-1-CLIP RoHS: Compliant | 0 |
|
$9.7300 / $13.7300 | Order Now |
DISTI #
70737514
|
RS | Connectors, DIN 41612, DIN-POWER F048MR-3,0C1-1-CLIP | HARTING 09063482951 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2500 / $15.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$8.6400 | Buy Now |
DISTI #
HRT09063482951
|
Heilind Electronics | DIN F MALE ANGLED 48PIN, W BOA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09063482951
|
TME | DIN-Power F048MR-3,0C1-1-clip Min Qty: 20 | 0 |
|
$8.1400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09063482951
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09063482951
HARTING Technology Group
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN 41612; IEC 60603-2 | |
Body Breadth | 0.579 inch | |
Body Depth | 0.866 inch | |
Body Length | 3.697 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1550VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Force-Max | 1.5568 N | |
Insulation Resistance | 1000000000000 Ω | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | Z,B,D | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.5568 N |
This table gives cross-reference parts and alternative options found for 09063482951. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09063482951, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09063487951 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | HARTING Technology Group | 09063482951 vs 09063487951 |